Panasonic EEE-FK1H102AM

Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)73 mΩ
Impedance73 mΩ
Leakage Current10 nA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.61 A
Ripple Current (AC)1.61 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter16 mm
Height16.5 mm
Height - Seated (Max)16.9926 mm
Length16.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1H102AM.

element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages15 years ago
Datasheet4 pages8 years ago
Master Electronics
Datasheet10 pages5 years ago
Farnell
Datasheet4 pages15 years ago
Newark
Datasheet10 pages5 years ago
TME
Datasheet10 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Arrow.cn
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+23.91%

Alternate Parts

Price @ 1000
$ 0.885
$ 0.837
$ 0.837
Stock
143,741
1,394,981
1,394,981
Authorized Distributors
15
19
19
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
73 mΩ
73 mΩ
73 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.61 A
1.61 A
1.61 A
Height - Seated (Max)
16.9926 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1H102AM.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1H102AM provided by its distributors.

Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 1000muF 卤20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.5mm) SMD 1610mA 5000h 105°C Automotive T/R
Aluminum Electrolytic Capacitors, 50V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Capacitor;Aluminum Electrolytic;Ecap 1000uF 50V J16 Case Fk SMT | Panasonic Electronic Components EEEFK1H102AM
CAP, 1000µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1000µF; Voltage Rating: 50V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Opera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H102AM.
  • EEEFK1H102AM

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)73 mΩ
Impedance73 mΩ
Leakage Current10 nA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.61 A
Ripple Current (AC)1.61 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter16 mm
Height16.5 mm
Height - Seated (Max)16.9926 mm
Length16.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1H102AM.

element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages15 years ago
Datasheet4 pages8 years ago
Master Electronics
Datasheet10 pages5 years ago
Farnell
Datasheet4 pages15 years ago
Newark
Datasheet10 pages5 years ago
TME
Datasheet10 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Arrow.cn
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant