Panasonic EEE-FK1E222AM

Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance2.2 mF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)35 mΩ
Impedance35 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.8 A
Ripple Current (AC)1.8 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height16.5 mm
Height - Seated (Max)16.9926 mm
Length16.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1E222AM.

_legacy Avnet
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages5 years ago
Future Electronics
Datasheet4 pages8 years ago
Newark
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+4.66%

Alternate Parts

Price @ 1000
$ 0.849
$ 0.746
$ 0.746
Stock
95,871
286,408
286,408
Authorized Distributors
11
15
15
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.8 A
1.8 A
1.8 A
Height - Seated (Max)
16.9926 mm
16.51 mm
16.51 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1E222AM.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1E222AM provided by its distributors.

Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 2200muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive T/R
CAPACITOR ALUM ELEC, 2200UF, 25V, 20%,CAPACITOR ALUM ELEC, 2200UF, 25V, 20%, SMD, FULL REEL
CAPACITOR ALUM ELEC, 2200UF, 25V, 20%, S; CAPACITOR ALUM ELEC, 2200UF, 25V, 20%, SMD; Product Range:PANASONIC - FK Series; Capacitance:2200µF; Capacitance Tolerance:± 20%; Capacitor Case Style:-; Diameter:16mm; Height:16.5mm; Packaging:Cut Tape; Voltage Rating:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance2.2 mF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)35 mΩ
Impedance35 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.8 A
Ripple Current (AC)1.8 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height16.5 mm
Height - Seated (Max)16.9926 mm
Length16.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1E222AM.

_legacy Avnet
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages5 years ago
Future Electronics
Datasheet4 pages8 years ago
Newark
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant