Panasonic EEE-FK1A220R

Aluminum Electrolytic Capacitor, 22 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)1.35 Ω
Impedance1.35 Ω
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current90 mA
Ripple Current (AC)90 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter4 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.8 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A220R.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
Master Electronics
Datasheet12 pages4 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet4 pages12 years ago
TME
Datasheet6 pages4 years ago
Datasheet4 pages4 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet9 pages16 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-4.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1A220R.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1A220R provided by its distributors.

Aluminum Electrolytic Capacitor, 22 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 22muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
Aluminum Electrolytic Capacitors, 10V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
CAP, 22µF, 10V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 10V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 90mA; Diameter: 4mm; Height: 5.8mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Operating Temperature Range: -55°C to +105°C; Reel Quantity: 2000

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A220R.
  • EEEFK1A220R

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)1.35 Ω
Impedance1.35 Ω
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current90 mA
Ripple Current (AC)90 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter4 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.8 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A220R.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
Master Electronics
Datasheet12 pages4 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet4 pages12 years ago
TME
Datasheet6 pages4 years ago
Datasheet4 pages4 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet9 pages16 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant