Panasonic EEEFC1V6R8AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 6.8muF 卤20% 0.197Dia 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)1.8 Ω
Impedance1.8 Ω
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
PolarityPolar
Ripple Current95 mA
Ripple Current (AC)95 mA
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length2.2 mm
Lead Pitch1.5 mm
Length5.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1V6R8AR.

Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
element14 APAC
Datasheet5 pages18 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet2 pages8 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet25 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.115
$ 0.107
Stock
9,880
83,089
Authorized Distributors
9
7
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
95 mA
95 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFC1V6R8AR.

Related Parts

Descriptions

Descriptions of Panasonic EEEFC1V6R8AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 6.8muF 卤20% 0.197Dia 5.00mm
Cap Aluminum Lytic 6.8uF 35V 20% (5 X 5.4mm) SMD 95mA 1000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 35V, 6.8µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAP, 6.8µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 6.8µF; Voltage Rating: 35V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V6R8AR

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)1.8 Ω
Impedance1.8 Ω
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
PolarityPolar
Ripple Current95 mA
Ripple Current (AC)95 mA
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length2.2 mm
Lead Pitch1.5 mm
Length5.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1V6R8AR.

Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
element14 APAC
Datasheet5 pages18 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet2 pages8 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet25 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant