Panasonic EEE-FC1V1R0AR

Aluminum Electrolytic Capacitor, 1 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
ESR (Equivalent Series Resistance)3 Ω
Impedance3 Ω
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
PolarityPolar
Ripple Current60 mA
Ripple Current (AC)60 mA
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V1R0AR.

Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet2 pages10 years ago
Datasheet5 pages18 years ago
Master Electronics
Datasheet10 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
TME
Datasheet10 pages8 years ago
DigiKey
Datasheet25 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+12.42%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.098
$ 0.098
Stock
79,615
1,278,394
1,278,394
Authorized Distributors
16
15
15
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
60 mA
60 mA
60 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FC1V1R0AR.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FC1V1R0AR provided by its distributors.

Aluminum Electrolytic Capacitor, 1 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1muF ±20% 0.157Dia 4.00mm
Cap Aluminum 1uF 35V 20% (4 X 5.4mm) SMD 60mA 1000 hr 105°C Embossed T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 1µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap, 1Μf, 35V, Smd; Ae Capacitor Case:Radial Can - Smd; Capacitance:1Μf; Voltage Rating:35V; Esr:-; Product Range:Fc Series; Lifetime @ Temperature:1000 Hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature Max:105°C;rohs Compliant: Yes |Panasonic EEEFC1V1R0AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1V1R0AR

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
ESR (Equivalent Series Resistance)3 Ω
Impedance3 Ω
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
PolarityPolar
Ripple Current60 mA
Ripple Current (AC)60 mA
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V1R0AR.

Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing2 pages4 years ago
element14 APAC
Datasheet2 pages10 years ago
Datasheet5 pages18 years ago
Master Electronics
Datasheet10 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
TME
Datasheet10 pages8 years ago
DigiKey
Datasheet25 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant