Panasonic EEE-FC1H3R3R

Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance3.3 µF
ESR (Equivalent Series Resistance)5 Ω
Impedance5 Ω
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current30 mA
Ripple Current (AC)30 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1H3R3R.

Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing2 pages4 years ago
Future Electronics
Datasheet2 pages11 years ago
element14 APAC
Datasheet5 pages18 years ago
Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
TME
Datasheet10 pages8 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-0.92%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.067
$ 0.067
Stock
52,157
58,290
58,290
Authorized Distributors
17
11
11
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
16 mA
16 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FC1H3R3R.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FC1H3R3R provided by its distributors.

Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 3.3muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.4mm) SMD 30mA 1000h 105°C Automotive T/R
FC Series 50 V 3.3 µF ±20% Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 50V, 3.3µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAP, 3.3µF, 50V, RADIAL, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:3.3µF; Voltage Rating:50V; ESR:-; Product Range:-; Lifetime @ Temperature:1000 hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1H3R3R

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance3.3 µF
ESR (Equivalent Series Resistance)5 Ω
Impedance5 Ω
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current30 mA
Ripple Current (AC)30 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1H3R3R.

Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing2 pages4 years ago
Future Electronics
Datasheet2 pages11 years ago
element14 APAC
Datasheet5 pages18 years ago
Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
TME
Datasheet10 pages8 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant