Panasonic EEE-FC1H101P

Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialAluminium
MountPCB, Surface Mount
Technical
Capacitance100 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)300 mΩ
Impedance300 mΩ
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current500 mA
Ripple Current (AC)500 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1H101P.

Newark
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages11 years ago
Master Electronics
Datasheet10 pages8 years ago
Arrow Electronics
Datasheet2 pages12 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+117%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FC1H101P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FC1H101P provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.2mm) SMD 500mA 1000h 105°C Automotive T/R
Capacitor;Aluminum Electrolytic;Ecap 50V 100uF G Case Fc SMT | Panasonic Electronic Components EEEFC1H101P
Aluminum Electrolytic Capacitors, 50V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-FC Series 50 V 100 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic
CAP, 100µF, 50V, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 50V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Ripple Current AC: 500mA; Diameter: 10mm; Height: 10.2mm; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1H101P.
  • EEEFC1H101P

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialAluminium
MountPCB, Surface Mount
Technical
Capacitance100 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)300 mΩ
Impedance300 mΩ
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current500 mA
Ripple Current (AC)500 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1H101P.

Newark
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages11 years ago
Master Electronics
Datasheet10 pages8 years ago
Arrow Electronics
Datasheet2 pages12 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant