Panasonic EEE-1HAR47SR

Cap Aluminum 0.47uF 50V 20% (4 X 5.4mm) SMD 5mA 2000 hr 85°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance470 nF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current5 mA
Ripple Current (AC)5 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HAR47SR.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet5 pages15 years ago
Datasheet11 pages18 years ago
Master Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Arrow Electronics
Datasheet5 pages12 years ago
DigiKey
Datasheet6 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-1HAR47SR.

Related Parts

Descriptions

Descriptions of Panasonic EEE-1HAR47SR provided by its distributors.

Cap Aluminum 0.47uF 50V 20% (4 X 5.4mm) SMD 5mA 2000 hr 85°C T/R
470nF 50 V dc Aluminium Electrolytic Capacitor, SV Series 2000h 4 (Dia.) x 5.4mm | Panasonic Electronic Components EEE1HAR47SR
Capacitor, 0.47µF, 50V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:0.47µF; Voltage Rating:50V; ESR:-; Product Range:-; Lifetime
CAPACITOR ALUM ELEC, 0.47µF, 50VDC, SMD; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:4mm; Capacitor Case Style:SMD; No. of Pins:2 ;RoHS Compliant: Yes
CAP, 0.47µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 0.47µF; Voltage Rating: 50V; ESR: -; Product Range: -; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 5mA; Diameter: 4mm; Height: 5.4mm; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; External Depth: 4.3mm; External Length / Height: 5.4mm; External Width: 4.3mm; Lead Cross-section Width: 0.65mm; Leakage Current: 3µA; Operating Temperature Range: -40°C to +85°C; Operating life Time: 2000h; Power Factor: 0.12; Power Factor Frequency: 120Hz; Ripple Current Frequency: 120Hz; Ripple Current Temperature: 85°C; Tape Width: 12mm; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HAR47SR.
  • EEE1HAR47SR

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance470 nF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current5 mA
Ripple Current (AC)5 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HAR47SR.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet5 pages15 years ago
Datasheet11 pages18 years ago
Master Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Arrow Electronics
Datasheet5 pages12 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant