Panasonic EEE-1HA101UP

Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.12 %
Leakage Current100 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current200 mA
Ripple Current (AC)200 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA101UP.

Upverter
Datasheet5 pages15 years ago
Newark
Datasheet5 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Master Electronics
Datasheet13 pages4 years ago
TME
Datasheet13 pages4 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+46.09%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.207
$ 0.212
Stock
1,307,138
163,537
183,710
Authorized Distributors
22
16
12
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
2000 hours
Ripple Current
200 mA
200 mA
165 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-1HA101UP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-1HA101UP provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 200mA 2000h 85¡ãC Automotive T/R
Cap Aluminum 100uF 50V 20% Cylindrical 200mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 50V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 50 V 100 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP, 100µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 50V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Tempera
Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1HA101UP.
Capacitance uF = 100 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 200 / Leakage Current uA = 50 / Series = S / Diameter mm = 8 / Height mm = 10.2 / Base Width mm = 8.3 / Base Length mm = 8.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA101UP.
  • EEE1HA101UP

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.12 %
Leakage Current100 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current200 mA
Ripple Current (AC)200 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA101UP.

Upverter
Datasheet5 pages15 years ago
Newark
Datasheet5 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Master Electronics
Datasheet13 pages4 years ago
TME
Datasheet13 pages4 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant