Panasonic EEE-1HA100SP

Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current35 mA
Ripple Current (AC)35 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length2.6 mm
Lead Pitch1.8 mm
Length5.5 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA100SP.

Upverter
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet11 pages18 years ago
element14 APAC
Datasheet5 pages15 years ago
Master Electronics
Datasheet13 pages5 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet5 pages12 years ago
TME
Datasheet13 pages5 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+13.99%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.113
$ 0.113
Stock
1,573,380
30,242
30,242
Authorized Distributors
21
12
12
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
35 mA
35 mA
35 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-1HA100SP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-1HA100SP provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.4mm) SMD 35mA 2000h 85¡ãC Automotive T/R
Capacitor;Aluminum Electrolytic;SMT Cap 10uF 50V 85Deg | Panasonic Electronic Components EEE1HA100SP
Cap Aluminum 10uF 50V 20% Cylindrical 35mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 50V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 50 V 10 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitor, 10µF, 50V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:10µF; Voltage Rating:50V; ESR:-; Product Range:S Series;
Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1HA100SP.
Capacitance uF = 10 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 35 / Leakage Current uA = 5 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAP, 10µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 50V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 35mA; Diameter: 6.3mm; Height: 5.4mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; External Depth: 6.6mm; External Length / Height: 5.4mm; External Width: 6.6mm; Lead Cross-section Width: 0.65mm; Leakage Current: 5µA; Operating Temperature Range: -40°C to +85°C; Operating life Time: 2000h; Power Factor: 0.12; Power Factor Frequency: 120Hz; Ripple Current Frequency: 120Hz; Ripple Current Temperature: 85°C; Tape Width: 16mm; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA100SP.
  • EEE1HA100SP

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current35 mA
Ripple Current (AC)35 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length2.6 mm
Lead Pitch1.8 mm
Length5.5 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA100SP.

Upverter
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet11 pages18 years ago
element14 APAC
Datasheet5 pages15 years ago
Master Electronics
Datasheet13 pages5 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet5 pages12 years ago
TME
Datasheet13 pages5 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant