Panasonic EEE-1CA470WR

Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current39 mA
Ripple Current (AC)39 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA470WR.

Upverter
Datasheet0 pages0 years ago
Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Technical Drawing2 pages4 years ago
Master Electronics
Datasheet13 pages4 years ago
Arrow Electronics
Datasheet5 pages12 years ago
TME
Datasheet13 pages4 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-8.86%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.095
$ 0.079
$ 0.064
Stock
1,397,993
36,625
93,583
164,226
Authorized Distributors
18
15
6
12
Capacitance
47 µF
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
-
Case/Package
Radial
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
Life (Hours)
1000 hours
1000 hours
2000 hours
2000 hours
Ripple Current
39 mA
39 mA
52 mA
-
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.5118 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-1CA470WR.

Related Parts

Descriptions

Descriptions of Panasonic EEE-1CA470WR provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm
Capacitor;Alum Electrolytic;Cap 47 uF;Tol 20%;Vol-Rtg 16 VDC;SMT;5x5.5;Tape&Reel
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 39mA 1000h 85¡ãC Automotive T/R
Cap Aluminum 47uF 16V 20% Cylindrical 39mA 1000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 16 V 47 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP, 47µF, 16V, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 16V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 39mA; Diameter: 5mm; Height: 5.4mm; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Aluminum Electrolytic Capacitor, 47Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1CA470WR.
Capacitance uF = 47 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 39 / Leakage Current uA = 7.52 / Series = S / Diameter mm = 5 / Height mm = 5.4 / Base Width mm = 5.3 / Base Length mm = 5.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA470WR.
  • EEE1CA470WR

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current39 mA
Ripple Current (AC)39 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA470WR.

Upverter
Datasheet0 pages0 years ago
Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Technical Drawing2 pages4 years ago
Master Electronics
Datasheet13 pages4 years ago
Arrow Electronics
Datasheet5 pages12 years ago
TME
Datasheet13 pages4 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant