Panasonic EEE-1CA101WP

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance100 µF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current70 mA
Ripple Current (AC)70 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA101WP.

Newark
Datasheet5 pages8 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet13 pages4 years ago
Arrow Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet13 pages4 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-2.05%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.098
$ 0.099
$ 0.126
Stock
1,579,821
304,412
182,090
113,323
Authorized Distributors
18
18
10
2
Capacitance
100 µF
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
2.65 Ω
Life (Hours)
1000 hours
1000 hours
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
70 mA
103 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.6388 mm
5.5118 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-1CA101WP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-1CA101WP provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85Ž Automotive T/R
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-S Series 16 V 100 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,6.3x5.5,TR | Panasonic Electronic Components EEE-1CA101WP
CAP, 100µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 16V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 70mA; Diameter: 6.3mm; Height: 5.4mm; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Capacitance uF = 100 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 70 / Leakage Current uA = 16 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA101WP.
  • EEE1CA101WP

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance100 µF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current70 mA
Ripple Current (AC)70 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA101WP.

Newark
Datasheet5 pages8 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet13 pages4 years ago
Arrow Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet13 pages4 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant