Panasonic EEE-1CA100SR

Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current28 mA
Ripple Current (AC)28 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA100SR.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Technical Drawing2 pages4 years ago
Future Electronics
Datasheet5 pages15 years ago
Master Electronics
Datasheet13 pages5 years ago
Farnell
Datasheet7 pages5 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
TME
Datasheet13 pages5 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+6.02%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.056
$ 0.056
Stock
3,458,274
3,194,755
3,194,755
Authorized Distributors
23
16
16
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
28 mA
23 mA
23 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-1CA100SR.

Related Parts

Descriptions

Descriptions of Panasonic EEE-1CA100SR provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 10muF 卤20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 28mA 2000h 85°C Automotive T/R
Aluminum Electrolytic Capacitors, 16V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 16 V 10 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
10uF 16 V dc Aluminium Electrolytic Capacitor, VS Series 2000h 4 (Dia.) x 5.4mm | Panasonic Electronic Components EEE1CA100SR
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 16V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:10µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:S Series RoHS Compliant: Yes
Capacitance uF = 10 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 28 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAP, 10µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 16V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 28mA; Diameter: 4mm; Height: 5.4mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; External Depth: 4.3mm; External Length / Height: 5.4mm; External Width: 4.3mm; Lead Cross-section Width: 0.65mm; Leakage Current: 3µA; Operating Temperature Range: -40°C to +85°C; Operating life Time: 2000h; Power Factor: 0.16; Power Factor Frequency: 120Hz; Ripple Current Frequency: 120Hz; Ripple Current Temperature: 85°C; Tape Width: 12mm; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA100SR.
  • EEE1CA100SR

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current28 mA
Ripple Current (AC)28 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA100SR.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Technical Drawing2 pages4 years ago
Future Electronics
Datasheet5 pages15 years ago
Master Electronics
Datasheet13 pages5 years ago
Farnell
Datasheet7 pages5 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
TME
Datasheet13 pages5 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant