Panasonic EEE-0JA152P

Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance1.5 mF
Dissipation Factor35 %
Leakage Current94.5 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current750 mA
Ripple Current (AC)750 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA152P.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Technical Drawing2 pages4 years ago
Master Electronics
Datasheet13 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
TME
Datasheet13 pages5 years ago
Upverter
Technical Drawing2 pages4 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+11.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-0JA152P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-0JA152P provided by its distributors.

Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1500muF ±20% 0.394Dia 10.00mm
Cap Aluminum 1500uF 6.3V 20% (10 X 10.2mm) SMD 750mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 6.3V, 1500µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 6.3 V 1500 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Cap, 1500Μf, 6.3V, Radial, Smd; Ae Capacitor Case:Radial Can - Smd; Capacitance:1500Μf; Voltage Rating:6.3V; Esr:-; Product Range:S Series; Lifetime @ Temperature:2000 Hours @ 85°C; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Panasonic EEE0JA152P
CAP, 1500µF, 6.3V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1500µF; Voltage Rating: 6.3V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 750mA; Diameter: 10mm; Height: 10.2mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE0JA152P

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance1.5 mF
Dissipation Factor35 %
Leakage Current94.5 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current750 mA
Ripple Current (AC)750 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA152P.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Technical Drawing2 pages4 years ago
Master Electronics
Datasheet13 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
TME
Datasheet13 pages5 years ago
Upverter
Technical Drawing2 pages4 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant