Panasonic EECHW0D106

Cap 10F 2.3V -20% to 40% 1000 hr (12.5 X 35mm) Radial 5mm Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance10 F
Voltage Rating (AC)2.3 V
Voltage Rating (DC)2.3 V
Dimensions
Diameter12.5 mm
Height35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EECHW0D106.

element14 APAC
Datasheet1 page15 years ago
element14
Datasheet1 page11 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EECHW0D106.

Descriptions

Descriptions of Panasonic EECHW0D106 provided by its distributors.

Cap 10F 2.3V -20% to 40% 1000 hr (12.5 X 35mm) Radial 5mm Bulk
CAPACITOR DBL LAYER, 10 F, 2.3VDC, RADIAL; Capacitance:10F; Capacitance Tolerance:+40%, -20%; Voltage Rating:2.3VDC; Capacitor Case Style:Radial Leaded; No. of Pins:2; Capacitor Mounting:Through Hole; Lead Spacing:5mm ;RoHS Compliant: Yes
CAP, 10F, 2.3V; Capacitance: 10F; Voltage Rating: 2.3V; Capacitor Terminals: Radial Leaded; Product Range: HW Series; Capacitance Tolerance: +40%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -25°C; Operating Temperature Max: 70°C; ESR: -; Capacitor Case Style: -; Diameter: 12.5mm; Height: 35mm; SVHC: No SVHC (12-Jan-2017); Body Diameter: 12.5mm; Capacitance Tolerance ±: +40%, -20%; Capacitor Mounting: Through Hole; External Length / Height: 35mm; Internal Resistance: 0.1ohm; Lead Diameter: 0.8mm; No. of Pins: 2Pins; Operating Temperature Range: -25°C to +70°C; Operating life Time: 1000h; Tolerance +: 40%; Tolerance -: 20%; Tolerance Temperature: 20°C; Voltage Rating V DC: 2.3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EECHW0D106.

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance10 F
Voltage Rating (AC)2.3 V
Voltage Rating (DC)2.3 V
Dimensions
Diameter12.5 mm
Height35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EECHW0D106.

element14 APAC
Datasheet1 page15 years ago
element14
Datasheet1 page11 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSCompliant