Panasonic EEC-S5R5H105

Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 F
ESR (Equivalent Series Resistance)30 Ω
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Tolerance80 %
Voltage5.5 V
Voltage Rating5.5 V
Voltage Rating (AC)5.5 V
Voltage Rating (DC)5.5 V
Dimensions
Depth19 mm
Diameter19 mm
Height6 mm
Height - Seated (Max)6.5024 mm
Lead Diameter1 mm
Lead Length1 mm
Lead Pitch20 mm
Length20 mm
Width19.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEC-S5R5H105.

Farnell
Datasheet2 pages8 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Newark
Datasheet1 page8 years ago
Datasheet0 pages0 years ago
element14
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet6 pages8 years ago
Future Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEC-S5R5H105.

Related Parts

Descriptions

Descriptions of Panasonic EEC-S5R5H105 provided by its distributors.

Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
Axial Can - Horizontal ELECTRIC DOUBLE LAYER CAPACITOR SG 5.5V 1F -20% +80% 0.748Dia 19.00mm
EEC-SG Series 5.5 V 1 F Ø 19 x 6.5 mm LS=20 mm Double Layer Gold Capacitor
ELECTRIC DOUBLE LAYER GOLD CAPACITOR Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
Capacitor, 1F, 5.5V, DOUBLE LAYER, RADIAL; Capacitance:1F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:SG Series;
CAP, 1F, 5.5V, DOUBLE LAYER, RADIAL; Capacitance: 1F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: SG Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 20mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -25°C; Operating Temperature Max: 70°C; ESR: -; Capacitor Case Style: Coin; Diameter: 19mm; Height: 6.5mm; SVHC: No SVHC (15-Jan-2019); Body Diameter: 19mm; Capacitance Tolerance ±: +80%, -20%; Capacitor Mounting: Through Hole; External Depth: 20mm; External Length / Height: 6mm; External Width: 19mm; Lead Cross-section Width: 0.2mm; Lead Diameter: 1mm; Lead Length: 1mm; No. of Pins: 2Pins; Operating Temperature Range: -25°C to +70°C; Operating life Time: 1000h; Tolerance +: 80%; Tolerance -: 20%; Tolerance Temperature: 20°C; Voltage Rating V DC: 5.5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-S5R5H105.
  • EECS5R5H105
  • EECS5R5H105.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 F
ESR (Equivalent Series Resistance)30 Ω
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Tolerance80 %
Voltage5.5 V
Voltage Rating5.5 V
Voltage Rating (AC)5.5 V
Voltage Rating (DC)5.5 V
Dimensions
Depth19 mm
Diameter19 mm
Height6 mm
Height - Seated (Max)6.5024 mm
Lead Diameter1 mm
Lead Length1 mm
Lead Pitch20 mm
Length20 mm
Width19.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEC-S5R5H105.

Farnell
Datasheet2 pages8 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Newark
Datasheet1 page8 years ago
Datasheet0 pages0 years ago
element14
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet6 pages8 years ago
Future Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant