Panasonic EEA-GA1HR10

Cap Aluminum 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 1.1mA 1000h 105°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.1 mA
Ripple Current (AC)1.1 mA
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Lead Diameter450 µm
Lead Pitch1.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1HR10.

Electro Sonic
Datasheet0 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEA-GA1HR10.

Related Parts

Descriptions

Descriptions of Panasonic EEA-GA1HR10 provided by its distributors.

Cap Aluminum 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 1.1mA 1000h 105°C Bulk
Capacitor,Alum Electrolytic,Cap 0.1 uF,Tol 20%,Vol-Rtg 50 VDC,Radial,4x7,Bulk | Panasonic Electronic Components EEA-GA1HR10
CAP, 0.1µF, 50V, 20%; Capacitance: 0.1µF; Voltage Rating: 50V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 4mm; Lead Spacing: 1.5mm; Height: 7mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 1000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 20%; Operating Temperature Range: -55°C to +105°C; Ripple Current AC: 1.1mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEAGA1HR10

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.1 mA
Ripple Current (AC)1.1 mA
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Lead Diameter450 µm
Lead Pitch1.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1HR10.

Electro Sonic
Datasheet0 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant