Panasonic EEA-GA1H2R2H

Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor10 %
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current18 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Lead Diameter450 µm
Lead Pitch2.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1H2R2H.

Panasonic SCT
Datasheet2 pages7 years ago
Master Electronics
Datasheet9 pages7 years ago
TME
Datasheet9 pages7 years ago
Farnell
Datasheet3 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.84%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.056
$ 0.013
Stock
116,914
53,342
9,483
Authorized Distributors
10
15
2
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
18 mA
18 mA
19 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEA-GA1H2R2H.

Related Parts

Descriptions

Descriptions of Panasonic EEA-GA1H2R2H provided by its distributors.

Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 2.5mm 18mA 1000h 105°C Automotive Ammo
Aluminum Electrolytic Capacitors, 2.2uF, 50V, -55 to 105¡C
Panasonic SCT
Cap, Alu Elec, 2.2Uf, 50V, Radial; Capacitance:2.2Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEAGA1H2R2H
CAP, 2.2µF, 50V, 20%; Capacitance: 2.2µF; Voltage Rating: 50V; Product Range: GA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 4mm; Lead Spacing: 2.5mm; Height: 7mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 1000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEAGA1H2R2H

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor10 %
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current18 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Lead Diameter450 µm
Lead Pitch2.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1H2R2H.

Panasonic SCT
Datasheet2 pages7 years ago
Master Electronics
Datasheet9 pages7 years ago
TME
Datasheet9 pages7 years ago
Farnell
Datasheet3 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant