Omron EE-SY671

Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.005m 4-Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
OR531-ND 19 Buy Now »
USD
33.65 29.06 22.94 22.94 22.94
Verical
EE-SY671 25 Buy Now »
USD
18.56 18.56 18.56 18.56
Newark
18M7279 61 Buy Now »
USD
30.59 27.84 24.47 24.47 24.47
Arrow
EE-SY671 1 Buy Now »
USD
22.64 21.61 21.42 21.42 21.42
Mouser
653-EE-SY671 34 Buy Now »
USD
29.05 29.05 22.94 22.17 22.17
Allied Electronics
70178041 23 Buy Now »
USD
23.04 23.04 23.04 23.04 23.04
TTI
EE-SY671 5 Buy Now »
USD
33.15 33.15 33.15 33.15 33.15
ShopCross
EE-SY671 Yes ··
USD
20.64 20.64 20.64 20.64 20.64
Onlinecomponents.com
EESY671 9 Buy Now »
USD
27.00 25.01 21.26 21.26 21.26
Master Electronics
EESY671 7 ··
USD
27.00 25.01 21.26 21.26 21.26
Chip One Stop Global
C1S541200789796 1 Buy Now »
USD
24.00 24.00 24.00 24.00 24.00
Sager Electronics
EESY671 0 ··
USD
22.89 21.95 20.54 20.54 20.54
element14 APAC
1385698 92 Buy Now »
SGD
31.40 30.78 30.78 30.78 30.78
Farnell
1385698 61 Buy Now »
GBP
26.32 23.96 21.06 21.06 21.06
RS Components
2192404 51 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-EE-SY671 98 Buy Now »
USD
23.43 23.38 18.80 18.80 18.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EE-SY671 Contact ··
TransparentC
EE-SY671 Contact Send RFQ »

Descriptions

Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.005m 4-Pin
Sager Electronics
PHOTOSWITCH, DIFFUSE, ADJ; Sensor Input:Optical; Range, Sensing Max:5mm; Frequency Response, Upper Limit:50Hz; Voltage, Supply DC Max:24V; Connector Type:DEDICATED 1 OR 2; External Depth:7mm; External Length / Height:25mm; Fixing Centres:19mm; Max Load Current:100mA; Max Output Current:0.1A; Max Sensing Distance:5mm; Min Sensing Distance:1mm; Mounting Type:horizontal; Output Type:Light - Off/On; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Voltage, Supply DC Min:5V; Width, External:25.4mm; Width, Slot Max:5m; Width, Slot Min:1mm
Farnell
DIFFUSE PMS 1-5mm SD L/D-ON SV
Master Electronics
DIFFUSE PMS 1-5mm SD L/D-ON SV
Onlinecomponents.com
REFLECTIVE 1-5.0MM DISTANCE
TTI
Proximity Sensor Optical Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Chip One Stop Global
SENS OPTO REFL 1MM-5MM SOLDER
Digi-Key
OPTICAL SENSOR (SWITCH) REFLECTIVE; Outp; OPTICAL SENSOR (SWITCH) REFLECTIVE; Output Current:100mA; Sensor Output:NPN; Supply Voltage Range DC:5V to 24V; Input Current:40mA; Input Current Max:40mA; No. of Channels:1; No. of Pins:4; Operating Temperature Range:-10°C to +55°C
element14 APAC
Optical Sensor (Switch) Reflective No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:40mA; Operating Temperature Range:-10 C to +55 C; Operating Voltage Max:24VDC; Operating Voltage Min:5VDC
TodayComponents
Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.005m 4-Pin
Verical
Optical Sensor (Switch) Reflective; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:40mA; Output Voltage:800mV; Opto Case Style:Module; No. of Pins:4; Input Current Max:40mA ;RoHS Compliant: Yes
Newark
Sensor retro-reflective Sr 5mm NPN
RS Components
Optical Switches, Reflective, Phototransistor Outp
Allied Electronics
Omron EE-SY Horizontal non-modulated photo micro sensor has a 1 - 5 mm reflective sensing Easy adjustment with a built-in sensitivity adjuster Easy optical axis monitoring with a bright light indicator Compact design incorporating a built-in amplifier and special IC enables direct switching capacity of up to 100 mA Connection possible with a range of ICs, relays and programmable controllers (PLCs)
ShopCross
Sensors - Amplified Photomicrosensors REFL LIGHT-ON/DRK-ON
Mouser

Technical Specifications

Output Current 100 mA
Size-Height 25 mm
Size-Length 25.4 mm
RoHS Compliant
Number of Pins 4
Size-Width 7 mm
Supply Voltage (DC) 24 V 24 V (max)
Lead-Free Status Contains Lead
Input Current 40 mA
Mounting Type Chassis Solder Lug
Output Voltage 800 mV
Operating Voltage 24 V (max)

Documents

element14
Datasheet 7 pages 14 years ago
Allied Electronics
Datasheet 4 pages 9 years ago
Datasheet 3 pages 13 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Arrow
Datasheet 6 pages 6 years ago
Onlinecomponents.com
Datasheet 7 pages 14 years ago
Datasheet 6 pages 6 years ago

Images

Alternate Names

OMRON ELECTRONICS EE-SY671
OMRON ELECTRONIC COMPONENTS EE-SY671
OMR EE-SY671
OMROM EE-SY671
OMRO EE-SY671
OMRON STI EE-SY671
OMRN EE-SY671
OMRON INDUSTRIAL AUTOMATION EE-SY671
OMRON-IA EE-SY671
OMRON INDUSTRIAL EE-SY671
OMRON CORP EE-SY671
OMRON ELECTRONICS INC-EMC DIV EE-SY671
OMRON ELECTRONICS INC EE-SY671
OMRON AUTOMATION AND SAFETY EE-SY671
Omron Electronics LLC EE-SY671
Omron Electronics Inc-IA Div EE-SY671
OMRON CORPORATION EE-SY671
Omron Automation EE-SY671
Omron Electronics Inc-ECB Div EE-SY671
OMRON ELECTRIC EE-SY671
OMRON GMBH EE-SY671
OMRONELEC EE-SY671
OMRON ELECTRONI EE-SY671
OMRON ELE EE-SY671
OMRON SAFETY EE-SY671

Search for other parts like EE-SY671 »