Omron EE-SY410

Sensor, PhotomicroSensor, Reflective, LIGHT ON | Omron Electronic Components EE-SY410
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountPCB, Through Hole
Number of Pins5
Technical
Collector Emitter Voltage (VCEO)28 V
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Low Level Output Current16 mA
Max Collector Current16 mA
Max Operating Temperature75 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Current20 mA
Operating Supply Voltage16 V
Output ConfigurationLight-On
Output Voltage28 V
PackagingBulk
Peak Reverse Current10 nA
Power Dissipation250 mW
Reverse Breakdown Voltage4 V
Reverse Voltage (DC)4 V
Rise Time20 µs
Schedule B8541408000
Sensing Distance5 mm
TerminationSolder
Voltage Rating (AC)4 V
Wavelength870 nm
Dimensions
Height4.8 mm
Lead Pitch15 mm
Length12 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SY410.

Electro Sonic
Datasheet4 pages19 years ago
Sager Electronics
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages8 years ago
element14 APAC
Datasheet7 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
-2.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SY410.

Related Parts

Descriptions

Descriptions of Omron EE-SY410 provided by its distributors.

Sensor, PhotomicroSensor, Reflective, LIGHT ON | Omron Electronic Components EE-SY410
PHOTOMICROSENSOR, REFLECTIVE, 0.05A; Sensor Output Type:Photo / Optical IC; Sensor Mounting:Through Hole; Sensing Distance:5mm; Forward Current If:50mA; Reverse Voltage Vr:4V; Collector Emitter Voltage V(br)ceo:-; Product Range:- RoHS Compliant: Yes
OPTO SWITCH, REFLECTIVE No. of Channels:1; Output Type:Schmitt Trigger; Input Current:50mA; Output Voltage:1.5V; No. of Pins:5; Av Current If:20mA; External Depth:4.6mm; External Length / Height:8.8mm;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESY410

Technical Specifications

Physical
Case/PackageDIP
MountPCB, Through Hole
Number of Pins5
Technical
Collector Emitter Voltage (VCEO)28 V
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Low Level Output Current16 mA
Max Collector Current16 mA
Max Operating Temperature75 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Current20 mA
Operating Supply Voltage16 V
Output ConfigurationLight-On
Output Voltage28 V
PackagingBulk
Peak Reverse Current10 nA
Power Dissipation250 mW
Reverse Breakdown Voltage4 V
Reverse Voltage (DC)4 V
Rise Time20 µs
Schedule B8541408000
Sensing Distance5 mm
TerminationSolder
Voltage Rating (AC)4 V
Wavelength870 nm
Dimensions
Height4.8 mm
Lead Pitch15 mm
Length12 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SY410.

Electro Sonic
Datasheet4 pages19 years ago
Sager Electronics
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages8 years ago
element14 APAC
Datasheet7 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant