Omron EE-SX472

PHOLOELECTRIC SENSOR Sensing Range:0mm to 5mm; Output Current:100mA; Sensor Output:NPN Open Collector; Supply Voltage Ra...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
EESX472 2 Buy Now »
USD
28.98 28.13 22.84 22.84 22.84
Verical
EE-SX472 18 Buy Now »
USD
22.79 22.79 22.79 22.79
Newark
90B5521 38 Buy Now »
USD
27.81 25.28 23.02 21.96 21.96
Digi-Key
OR1048-ND 3 Buy Now »
USD
29.27 25.28 19.96 17.69 16.63
Zoro
G0712467 Yes ··
USD
20.50 20.50 20.50 20.50 20.50
ShopCross
EESX472 Yes ··
USD
17.94 17.94 17.94 17.94 17.94
Sager Electronics
EESX472 28 Buy Now »
USD
19.90 19.09 17.86 17.86 17.86
Onlinecomponents.com
EESX472 18 Buy Now »
USD
22.79 21.11 17.94 17.94 17.94
Master Electronics
EESX472 15 ··
USD
22.79 21.11 17.94 17.94 17.94
Raptor Supplies
GR0253786 Yes ··
GBP
30.25 30.25 30.25 30.25 30.25
Allied Electronics
70178281 0 ··
USD
24.19 24.19 24.19 24.19 24.19
Grainger
2UXY5 Yes ··
USD
32.20 32.20 32.20 32.20 32.20
Farnell
1697499 0 ··
GBP
34.47 31.33 28.53 27.22 27.22
element14 APAC
1697499 0 ··
SGD
44.47 44.47 37.29 32.22 32.22
RS Components
7450095 6 Buy Now »
AUD
42.05 25.53 25.53 25.53 25.53
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-EE-SX472 100 Buy Now »
USD
24.93 24.88 22.97 22.97 22.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EE-SX472 Contact ··
XS Micro
EE-SX472 Contact ··

Descriptions

Photoelectric Sensor Thru-beam Light ON NPN 0.005m 4-Pin
Sager Electronics
PHOTOELECTRIC SENSOR
Farnell
Photoelectric Sensor Thru-beam Light ON NPN 0.005m 4-Pin
Verical
SENSOR,PHOTOMICROSENSOR,T-SHAPED,SLOT,5MM WIDTH,LIGHT-ON
Allied Electronics
Omron Photoelectric Sensor (5mm) npn. More details: Photoelectric Sensor, Shape T-slot, Sensing Method Through-beam, Circuit Type Npn, Operation Mode Light On, Max. Sensing Distance 5mm (0.2 In.), Min. Object Size 2 X 0.8mm Opaque, Power Requirement 5 To 24vdc, Max. Load Current 100ma, Operating Frequency 1 Khz, Length 13.7mm, Width 26mm, Depth 28.4mm, Ip Rating 50, Body Material Pbt, Electrical Connection Spade, Light Source Infrared Led, Features Surge Suppressor, Output Short-cut And Output Reverse Polarity Protection
Grainger
OPTO SENSOR 5MM LIGHTON TRANS
Digi-Key
5mm SLOT PMS L-ONNPN T SHAPE
Onlinecomponents.com
OMRON EE-SX472 Photoelectric Sensor, T-Slot, Thru-Beam. More details: Photoelectric Sensor, Shape T-Slot, Sensing Method Through Beam, Circuit Type NPN, Operation Mode Light On, Max. Sensing Distance 5mm, Min. Object Size 2 x 0.80mm Opaque, Power Requirement 5 to 24VDC, Max. Load Current 100mA, Operating Frequency 1000 Hz, Length 1.02 In., Width 0.75 In., Depth 1.11 In., IP Rating 50, Body Material PBT, Electrical Connection Spade, Light Source Infrared LED, Features Surge Suppressor, Output Short-Cut And Output Reverse Polarity Protection
Zoro
5mm SLOT PMS L-ONNPN T SHAPE
Master Electronics
PHOLOELECTRIC SENSOR Sensing Range:0mm to 5mm; Output Current:100mA; Sensor Output:NPN Open Collector; Supply Voltage Range DC:5V to 24V
TodayComponents
PHOLOELECTRIC SENSOR; Sensing Range:0mm; PHOLOELECTRIC SENSOR; Sensing Range:0mm to 5mm; Output Current:100mA; Sensor Output:NPN; Supply Voltage Range DC:5V to 24V
element14 APAC
PHOLOELECTRIC SENSOR; Sensing Range:0mm to 5mm; Output Current:100mA; Sensor Output:NPN; Supply Voltage Range DC:5V to 24V ;RoHS Compliant: Yes
Newark
Photomicrosensor slot type 7mm
RS Components
Omron EE-SX47 photo micro sensor has a 5 mm through-beam Sensing with opaque 2 × 0.8 mm size Series includes models that enable switching between dark-ON and light-ON operation Easy operation monitoring with bright light indicator\ Flexible robot cable is provided as a standard feature Global standard Slot-type photo microsensors with 50 to 100 mA direct switching capacity Polycarbonate cover and emitter/receiver Light indicator (red) (turns ON when light is interrupted for models with A or R suffix)
ShopCross

Technical Specifications

Output Current 100 mA
Lead-Free Status Contains Lead
RoHS Compliant

Documents

Digi-Key
Datasheet 8 pages 14 years ago
Allied Electronics
Datasheet 9 pages 8 years ago
Onlinecomponents.com
Datasheet 11 pages 4 years ago
Datasheet 13 pages 9 years ago

Images

Alternate Names

OMRON ELECTRONICS EE-SX472
OMR EE-SX472
OMRON ELECTRONIC COMPONENTS EE-SX472
OMROM EE-SX472
OMRO EE-SX472
OMRON STI EE-SX472
OMRN EE-SX472
OMRON INDUSTRIAL AUTOMATION EE-SX472
OMRON-IA EE-SX472
OMRON INDUSTRIAL EE-SX472
OMRON CORP EE-SX472
OMRON ELECTRONICS INC-EMC DIV EE-SX472
OMRON ELECTRONICS INC EE-SX472
OMRON AUTOMATION AND SAFETY EE-SX472
Omron Electronics LLC EE-SX472
Omron Electronics Inc-IA Div EE-SX472
OMRON CORPORATION EE-SX472
Omron Automation EE-SX472
Omron Electronics Inc-ECB Div EE-SX472
OMRON ELECTRIC EE-SX472
OMRON GMBH EE-SX472
OMRONELEC EE-SX472
OMRON ELECTRONI EE-SX472
OMRON ELE EE-SX472
OMRON SAFETY EE-SX472

Search for other parts like EE-SX472 »