Omron EE-SX4009-P10

Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus
Datasheet

Price and Stock

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins3
Technical
Collector Emitter Voltage (VCEO)28 V
Input Current30 mA
Max Collector Current16 mA
Max Operating Temperature75 °C
Max Power Dissipation250 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Operating Supply Current30 mA
Operating Supply Voltage10 V
Output ConfigurationNPN - Open Collector
Output Current16 mA
Output Voltage28 V
Power Dissipation250 mW
Schedule B8541408000
Sensing Distance5.0038 mm
TerminationConnector
Voltage Rating (DC)5 V
Dimensions
Height11 mm
Length34 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX4009-P10.

Farnell
Datasheet4 pages20 years ago
element14 APAC
Datasheet2 pages17 years ago
Newark
Datasheet4 pages2 years ago
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Sager Electronics
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-18.73%

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX4009-P10.

Related Parts

Descriptions

Descriptions of Omron EE-SX4009-P10 provided by its distributors.

Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus
Optical Switches, Transmissive, Photo IC Output Transmiss 5mm groove 0.5mm sense
Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width
PhotomicroSensor, TRANSMISSIVE, 5MM GROOVE, SCREW MOUNT, NON-AMPLIFIED | Omron Electronic Components EE-SX4009-P10
Product Description Demo for Development.
French Electronic Distributor since 1988
PHOTOMICROSENSOR, TRANSM., TRAN. OP
SENSOR OPTICAL 5MM MODULE W/CONN

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX4009-P10.
  • EESX4009P10

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins3
Technical
Collector Emitter Voltage (VCEO)28 V
Input Current30 mA
Max Collector Current16 mA
Max Operating Temperature75 °C
Max Power Dissipation250 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Operating Supply Current30 mA
Operating Supply Voltage10 V
Output ConfigurationNPN - Open Collector
Output Current16 mA
Output Voltage28 V
Power Dissipation250 mW
Schedule B8541408000
Sensing Distance5.0038 mm
TerminationConnector
Voltage Rating (DC)5 V
Dimensions
Height11 mm
Length34 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX4009-P10.

Farnell
Datasheet4 pages20 years ago
element14 APAC
Datasheet2 pages17 years ago
Newark
Datasheet4 pages2 years ago
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Sager Electronics
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant