Omron EESX-1108

Photointerrupter Transmissive 2mm Phototransistor 4-Pin T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage20 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)20 V
Fall Time10 µs
Forward Current25 mA
Forward Voltage1.1 V
Input Current5 mA
Max Breakdown Voltage20 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Max Output Current20 mA
Min Operating Temperature-30 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Voltage20 V
PackagingCut Tape
Power Dissipation75 mW
Response Time10 µs
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time10 µs
Sensing Distance2.0066 mm
TerminationSolder
Turn-Off Delay Time10 µs
Turn-On Delay Time10 µs
Wavelength900 nm
Dimensions
Height4 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Omron EESX-1108.

Electro Sonic
Datasheet6 pages20 years ago
Upverter
Datasheet4 pages14 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages22 years ago
element14 APAC
Datasheet8 pages16 years ago
DigiKey
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page22 years ago
Farnell
Datasheet9 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron EESX-1108.

Related Parts

Descriptions

Descriptions of Omron EESX-1108 provided by its distributors.

Photointerrupter Transmissive 2mm Phototransistor 4-Pin T/R
Optical Sensor (Switch) Transmissive / Slotted Interrupter No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:25mA; Output Voltage:20V; Opto Case Style:Slotted; No. of Pins:4; Input Current Max:5mA
Fork coupler Dimensions L x W x H: 5 x 4 x 4 mm Gap width: 2 mm Operating temperature: -30...+85 °C Break-time: 10 µs Make-time: 10 µs Output collector-emitter voltage: 20 V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1108
  • EESX1108

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage20 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)20 V
Fall Time10 µs
Forward Current25 mA
Forward Voltage1.1 V
Input Current5 mA
Max Breakdown Voltage20 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Max Output Current20 mA
Min Operating Temperature-30 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Voltage20 V
PackagingCut Tape
Power Dissipation75 mW
Response Time10 µs
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time10 µs
Sensing Distance2.0066 mm
TerminationSolder
Turn-Off Delay Time10 µs
Turn-On Delay Time10 µs
Wavelength900 nm
Dimensions
Height4 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Omron EESX-1108.

Electro Sonic
Datasheet6 pages20 years ago
Upverter
Datasheet4 pages14 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages22 years ago
element14 APAC
Datasheet8 pages16 years ago
DigiKey
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page22 years ago
Farnell
Datasheet9 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant