Omron EE-SX1070

DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingZinc
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High95 °C
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time4 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current30 mA
Max Collector Current20 mA
Max Input Current30 mA
Max Operating Temperature95 °C
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Voltage30 V
PackagingBulk
Power Dissipation100 mW
Response Time4 µs
Reverse Breakdown Voltage4 V
Reverse Voltage4 V
Reverse Voltage (DC)4 V
Rise Time4 µs
Schedule B8541408000
Sensing Distance8 mm
TerminationSolder
Wavelength940 nm
Dimensions
Height10.7 mm
Length17.7 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1070.

Newark
Datasheet4 pages20 years ago
Datasheet2 pages22 years ago
element14 APAC
Datasheet2 pages14 years ago
Master Electronics
Datasheet8 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page22 years ago
Sager Electronics
Datasheet8 pages25 years ago

Inventory History

3 month trend:
-2.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX1070.

Related Parts

Descriptions

Descriptions of Omron EE-SX1070 provided by its distributors.

DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
OMRON ELECTRONIC COMPONENTS EE-SX1070 Transmissive Photo Interrupter, Phototransistor, Through Hole, 8 mm, 0.5 mm, 50 mA, 4 V
OPTO SWITCH, SLOTTED; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 8mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Range: -; Automotive Qu
Optical Sensor (Switch) Transmissive / Slotted Interrupter No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:Slotted; No. of Pins:4; Input Current Max:30mA
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 8 / Termination Type = PCB Pins / Load Current mA = 30 / Response Time us = 4 / Series = EE-SX / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 95 / Width mm = 6 / Length mm = 17.7 / Height mm = 10

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1070

Technical Specifications

Physical
Contact PlatingZinc
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High95 °C
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time4 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current30 mA
Max Collector Current20 mA
Max Input Current30 mA
Max Operating Temperature95 °C
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Voltage30 V
PackagingBulk
Power Dissipation100 mW
Response Time4 µs
Reverse Breakdown Voltage4 V
Reverse Voltage4 V
Reverse Voltage (DC)4 V
Rise Time4 µs
Schedule B8541408000
Sensing Distance8 mm
TerminationSolder
Wavelength940 nm
Dimensions
Height10.7 mm
Length17.7 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1070.

Newark
Datasheet4 pages20 years ago
Datasheet2 pages22 years ago
element14 APAC
Datasheet2 pages14 years ago
Master Electronics
Datasheet8 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page22 years ago
Sager Electronics
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant