Omron EE-SX1042

Sensor, Transmissive; Thru Beam Retroreflective Sensing Mode; Photoelectric

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
EE-SX1042 14,400 Buy Now »
USD
2.36 2.08 1.47 1.47 1.47
Digi-Key
OR518-ND 2,122 Buy Now »
USD
2.84 2.19 1.54 1.22 1.14
Arrow
EE-SX1042 2,629 Buy Now »
USD
1.15 1.08 0.995 0.939 0.933
Verical
EE-SX1042 2,629 Buy Now »
USD
0.995 0.939 0.933
Newark
36K3213 11 Buy Now »
USD
1.71 1.57 1.45 1.18 1.18
Mouser
653-EE-SX1042 4,403 Buy Now »
USD
2.48 2.48 1.87 1.40 1.40
Onlinecomponents.com
EESX1042 4,918 Buy Now »
USD
1.63 1.63 1.39 1.25 1.25
TTI
EE-SX1042 0 ··
USD
1.74 1.74 1.74 1.74
Master Electronics
EESX1042 4,327 ··
USD
1.63 1.63 1.39 1.25 1.25
Sager Electronics
EESX1042 650 Buy Now »
USD
1.39 1.39 1.30 1.30 1.30
Heilind Electronics
OESEE-SX1042 412 Buy Now »
USD
1.79 1.79 1.79 1.50 1.50
Allied Electronics
70176263 0 ··
USD
1.71 1.71 1.71 1.71 1.71
Power and Signal Group
EESX1042 0 ··
Farnell
1173623 2,572 Buy Now »
GBP
1.66 1.66 1.17 0.923 0.886
element14 APAC
1173623 1,253 Buy Now »
SGD
3.68 3.68 3.42 3.42 3.42
Electro Sonic
EESX1042 4,918 Buy Now »
USD
1.73 1.73 1.47 1.32 1.32
Rutronik
REL4774 0 ··
USD
0.951 0.951
Avnet Europe
EESX1042 0 ··
USD
1.000 0.857
RS Components
2192555 1,114 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EE-SX1042 4 Buy Now »
USD
3.60 2.70 2.70 2.70 2.70
Interstate Connecting Components
EE-SX1042 412 Buy Now »
Abacus Technologies
EE-SX1042 10,526 ··
TME
EE-SX1042 74 Buy Now »
USD
1.64 1.54 1.34 1.24 1.24
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
EE-SX1042 Contact ··
USD
1.66 1.66 1.66
North Star Micro
EE-SX1042 Contact ··

Descriptions

PHOTO MICROSENSOR
Onlinecomponents.com
OPTO SWITCH, SLOTTED; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:30mA; Output Voltage:30V; Opto Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage V(br)ceo:30V; Collector Emitter Voltage Vces:0.4V; External Depth:5mm; External Length / Height:19.7mm; External Width:14mm; Fall Time tf:4µs; Forward Current If(AV):50mA; Gap Width:5mm; Operating Temperature Range:-25°C to +85°C; Output Type:Phototransistor; Rise Time:4µs; Row Pitch:11.2mm
element14 APAC
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:30mA; Operating Temperature Range:-25°C to +85°C; Output Voltage Max:10V; Package/Case:Thru Hole ;RoHS Compliant: Yes
Newark
PHOTO MICROSENSOR
Power and Signal Group
Photointerrupter Transmissive 5mm Transistor 4-Pin
North Star Micro
Sensor: photoelectric; through-beam (with slot); Mounting: THT
TME
Photointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin
Avnet
PHOTO SENSORW/DEEP SLOT 12MM/5MM
Digi-Key
Photomicrosensor Transmissive
Rutronik
PHOTO SENSORW/DEEP SLOT 12MM/ 5MM
Interstate Connecting Components
PHOTO MICROSENSOR
Master Electronics
OPTO SWITCH, SLOTTED; No. of Channels:1; Output Type:Darlington; Input Current:20mA; Voltage, Output Max:30V; Case Style:Slotted Switch; Operating Temperature Range:-25°C to +85°C; Collector-to-Emitter Breakdown Voltage:30V; Current, If AV:50mA; External Depth:5mm; External Length / Height:19.7mm; No. of Pins:4; Optocoupler Type:Opto Switch; Row Pitch:11.2mm; Time, Fall:4µs; Time, Rise:4µs; Voltage, Vce Sat Max:0.4V; Width, External:14mm; Width, Gap:5mm
Farnell
Slotted photo switch EE-SX1042 5mm W
RS Components
Sensor, Transmissive; Thru Beam Retroreflective Sensing Mode; Photoelectric
Allied Electronics
TRANSMISSIVE 5.0MM DISTANCE
TTI
Photointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin
Avnet Europe
PHOTO SENSORW/DEEP SLOT 12MM/5MM
Heilind Electronics
Photointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin
Sager Electronics
Photointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin
Verical
PHOTO SENSORW/DEEP SLOT 12MM/5MM - EE-SX1042
iiiC

Technical Specifications

Lead-Free Status Lead Free
Input Current 30 mA
Mounting Type PCB
Output Voltage 30 V 10 V (max)
Forward Voltage 1.2 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 4
Size-Height 19.7 mm
Rise Time 4 µs
Voltage Rating (DC) 30 V
Size-Length 14 mm
Number of Channels 1

Documents

Farnell
Datasheet 2 pages 7 years ago
Omron
Datasheet 4 pages 13 years ago
Electro Sonic
Datasheet 8 pages 13 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 4 pages 12 years ago
iiiC
Datasheet 2 pages 7 years ago
Newark
Datasheet 2 pages 15 years ago
Onlinecomponents.com
Datasheet 15 pages 18 years ago
Datasheet 8 pages 13 years ago
Datasheet 15 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS EE-SX1042
OMRON ELECTRONIC COMPONENTS EE-SX1042
OMR EE-SX1042
OMROM EE-SX1042
OMRO EE-SX1042
OMRON STI EE-SX1042
OMRN EE-SX1042
OMRON INDUSTRIAL AUTOMATION EE-SX1042
OMRON-IA EE-SX1042
OMRON INDUSTRIAL EE-SX1042
OMRON CORP EE-SX1042
OMRON ELECTRONICS INC-EMC DIV EE-SX1042
OMRON ELECTRONICS INC EE-SX1042
OMRON AUTOMATION AND SAFETY EE-SX1042
Omron Electronics LLC EE-SX1042
Omron Electronics Inc-IA Div EE-SX1042
OMRON CORPORATION EE-SX1042
Omron Automation EE-SX1042
Omron Electronics Inc-ECB Div EE-SX1042
OMRON ELECTRIC EE-SX1042
OMRON GMBH EE-SX1042
OMRONELEC EE-SX1042
OMRON ELECTRONI EE-SX1042
OMRON ELE EE-SX1042
OMRON SAFETY EE-SX1042

Search for other parts like EE-SX1042 »