Omron EE-SPY402

Omron Modulated proximity sensor has a 5 mm diffuse-reflective sensing with NPN output

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
OR868-ND 55 Buy Now »
USD
51.66 45.20 37.45 32.93 32.29
Arrow
EESPY402 22 Buy Now »
USD
49.26 44.75 40.20 40.20 40.20
Mouser
653-EE-SPY402 21 Buy Now »
USD
45.20 45.20 37.45 37.45 37.45
ShopCross
EESPY402 Yes ··
USD
34.85 34.85 34.85 34.85 34.85
Newark
18M7271 0 ··
USD
51.66 47.01 41.33 41.33 41.33
Sager Electronics
EESPY402 2 Buy Now »
USD
38.66 37.07 34.69 34.69 34.69
Allied Electronics
70178050 10 Buy Now »
USD
40.00 40.00 40.00 40.00 40.00
Farnell
7213943 7 Buy Now »
GBP
33.12 29.48 25.38 24.54 24.54
element14 APAC
7213943 0 ··
SGD
75.49 75.49 59.61 57.62 57.62
Electro Sonic
EESPY402 3 Buy Now »
USD
47.18 44.23 38.78 38.78 38.78
RS Components
3194388 2 Buy Now »
JPY
2400.00 2400.00 2400.00 2400.00 2400.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-EE-SPY402 100 Buy Now »
USD
36.27 36.24 29.12 29.12 29.12
JieJie Electronics
EE-SPY402 500 ··
Abacus Technologies
EESPY402 300 ··
TME
EE-SPY402 15 Buy Now »
USD
24.79 22.18 22.18 22.18 22.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EE-SPY402 Contact ··
TransparentC
EE-SPY402 Contact ··
XS Micro
EE-SPY402 Contact ··

Descriptions

Optical Sensor (Switch) Transmissive / Slotted Interrupter No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:50mA; Operating Temperature Range:-10 C to +55 C; Operating Voltage Max:24VDC
TodayComponents
Omron Modulated proximity sensor has a 5 mm diffuse-reflective sensing with NPN output
ShopCross
Sensors - Amplified Photomicrosensors 5MM LIGHT-ON REFLECT
Mouser
DIFFUSE PMS PMOD 5MMSD L-ON TS
Sager Electronics
PHOTOSWITCH, DIFFUSE; SVHC:No SVHC (20-Jun-2011); Connector Type:DEDICATED 3 OR 4; External Depth:7mm; External Length / Height:20mm; External Width:26mm; Fixing Centres:20mm; Frequency Response Max:100Hz; Load Current Max:80mA; Mounting Type:Through Hole PCB; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Output Current Max:0.08A; Output Type:Light - On; Sensing Distance Max:5mm; Sensing Distance Min:0mm; Sensing Range Max:5mm; Sensor Input:Optical; Slot Width:5mm; Supply Voltage DC Max:24V; Supply Voltage DC Min:5V
element14 APAC
PHOTOSWITCH, DIFFUSE; Sensor Input:Optical; Range, Sensing Max:5mm; Frequency Response, Upper Limit:100Hz; Voltage, Supply DC Max:24V; Connector Type:DEDICATED 3 OR 4; External Depth:7mm; External Length / Height:20mm; Fixing Centres:20mm; Max Load Current:80mA; Max Output Current:0.08A; Max Sensing Distance:5mm; Min Sensing Distance:0mm; Mounting Type:vertical; Output Type:Light - On; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Voltage, Supply DC Min:5V; Width, External:26mm; Width, Slot:5mm
Farnell
Sencer proximity photoelectric diffus
RS Components
DIFFUSE PMS PMOD 5mmSD L-ON TS
Newark
Sensor: photoelectric; Operation modes: LIGHT-ON; Usup:5÷24VDC
TME
Sensor; Light-ON; Diffuse Mode Sensing Mode; Photoelectric; 5 mm; Red LED
Allied Electronics
SENSOR OPTO REFL 5MM THRU PCB
Digi-Key

Technical Specifications

Size-Height 20.066 mm
Supply Voltage (DC) 24 V 24 V (max)
Lead-Free Status Lead Free
Output Voltage 1 V
RoHS Compliant
Output Current 80 mA
REACH SVHC Compliance No SVHC
Number of Pins 3
Input Current 15 mA
Mounting Type Through Hole PCB
Operating Voltage 24 V (max)

Documents

Allied Electronics
Datasheet 3 pages 14 years ago
Datasheet 4 pages 8 years ago
element14
Datasheet 8 pages 14 years ago
Farnell
Datasheet 5 pages 16 years ago
Datasheet 6 pages 16 years ago
Newark
Datasheet 6 pages 14 years ago
Electro Sonic
Datasheet 7 pages 4 years ago
Arrow
Datasheet 6 pages 6 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 7 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS EE-SPY402
OMR EE-SPY402
OMRON ELECTRONIC COMPONENTS EE-SPY402
OMROM EE-SPY402
OMRO EE-SPY402
OMRON STI EE-SPY402
OMRN EE-SPY402
OMRON INDUSTRIAL AUTOMATION EE-SPY402
OMRON-IA EE-SPY402
OMRON INDUSTRIAL EE-SPY402
OMRON CORP EE-SPY402
OMRON ELECTRONICS INC-EMC DIV EE-SPY402
OMRON ELECTRONICS INC EE-SPY402
OMRON AUTOMATION AND SAFETY EE-SPY402
Omron Electronics LLC EE-SPY402
Omron Electronics Inc-IA Div EE-SPY402
Omron Automation EE-SPY402
Omron Electronics Inc-ECB Div EE-SPY402
OMRON CORPORATION EE-SPY402
OMRON ELECTRIC EE-SPY402
OMRON GMBH EE-SPY402
OMRONELEC EE-SPY402
OMRON ELECTRONI EE-SPY402
OMRON ELE EE-SPY402
OMRON SAFETY EE-SPY402

Search for other parts like EE-SPY402 »