Try the Octopart BOM Tool! Ad
octopart.com

Omron EE-SPY301

Omron Modulated proximity sensor has a 5 mm diffuse-reflective sensing with NPN output

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
EE-SPY301 2 Buy Now »
USD
63.35 63.35 63.35 63.35
Newark
18M7268 54 Buy Now »
USD
51.66 47.01 41.33 41.33 41.33
Allied Electronics
70178047 581 Buy Now »
USD
40.79 40.79 40.79 40.79 40.79
Mouser
653-EE-SPY301 13 Buy Now »
USD
49.36 49.36 40.79 40.79 40.79
ShopCross
EE-SPY301 Yes ··
USD
34.85 34.85 34.85 34.85 34.85
Onlinecomponents.com
EESPY301 2 Buy Now »
USD
42.23 39.88 35.90 35.90 35.90
Master Electronics
EESPY301 1 ··
USD
42.23 39.88 35.90 35.90 35.90
Sager Electronics
EESPY301 0 ··
USD
38.66 37.07 34.69 34.69 34.69
Digi-Key
EE-SPY301-ND 0 ··
USD
64.78 64.78 64.78 64.78 64.78
RS Components
3194350 2 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-EE-SPY301 100 Buy Now »
USD
39.18 39.14 31.42 31.42 31.42
JieJie Electronics
EE-SPY301 500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EE-SPY301 Contact ··
TransparentC
EE-SPY301 Contact Send RFQ »

Descriptions

Sencer proximity photoelectric diffus
RS Components
Optical Sensor (Switch) Transmissive / Slotted Interrupter No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:50mA; Operating Temperature Range:-10 C to +55 C; Operating Voltage Max:24VDC
TodayComponents
Sensor; Dark-ON; Diffuse Mode Sensing Mode; Photoelectric; 5 mm; Red LED
Allied Electronics
DIFFUSE PMS PMOD 5mmSD D-ON SS
Master Electronics
Photoelectric Sensor Reflective Dark ON NPN 0.005m 3-Pin
Verical
DIFFUSE PMS PMOD 5MMSD D-ON SS
Sager Electronics
Omron Modulated proximity sensor has a 5 mm diffuse-reflective sensing with NPN output
ShopCross
DIFFUSE PMS PMOD 5mmSD D-ON SS
Newark
Sensors - Amplified Photomicrosensors PMOD 5mmSD D-ON SS
Mouser
Optical Sensor (Switch) Transmissive / Slotted Interrupter; Sensing Range:0mm to 5mm; Output Current:80mA; Sensor Output:NPN; Supply Voltage Range DC:5V to 24V; Input Current:15mA; Input Current Max:50mA; No. of Channels:1
element14 APAC
DIFFUSE PMS PMOD 5mmSD D-ON SS
Onlinecomponents.com
SENSOR OPTO REFL 5MM THRU PCB
Digi-Key

Technical Specifications

Number of Pins 3
Size-Height 20.066 mm
Lead-Free Status Contains Lead
Input Current 15 mA
Output Voltage 1 V
Operating Voltage 24 V (max)
RoHS Compliant
Output Current 80 mA

Documents

Allied Electronics
Datasheet 3 pages 14 years ago
Datasheet 4 pages 9 years ago
Newark
Datasheet 6 pages 14 years ago
Digi-Key
Datasheet 7 pages 14 years ago
element14
Datasheet 8 pages 14 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 7 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS EE-SPY301
OMRON ELECTRONIC COMPONENTS EE-SPY301
OMR EE-SPY301
OMROM EE-SPY301
OMRO EE-SPY301
OMRON STI EE-SPY301
OMRN EE-SPY301
OMRON INDUSTRIAL AUTOMATION EE-SPY301
OMRON-IA EE-SPY301
OMRON INDUSTRIAL EE-SPY301
OMRON CORP EE-SPY301
OMRON ELECTRONICS INC-EMC DIV EE-SPY301
OMRON ELECTRONICS INC EE-SPY301
OMRON AUTOMATION AND SAFETY EE-SPY301
Omron Electronics LLC EE-SPY301
Omron Electronics Inc-IA Div EE-SPY301
OMRON CORPORATION EE-SPY301
Omron Automation EE-SPY301
Omron Electronics Inc-ECB Div EE-SPY301
OMRON ELECTRIC EE-SPY301
OMRON GMBH EE-SPY301
OMRONELEC EE-SPY301
OMRON ELECTRONI EE-SPY301
OMRON ELE EE-SPY301
OMRON SAFETY EE-SPY301

Search for other parts like EE-SPY301 »