Omron EE-SA105

Photointerrupter Transmissive Phototransistor 4-Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
EESA105 22 Buy Now »
USD
5.39 4.56 4.31 4.31 4.31
Avnet
EE-SA105 0 ··
USD
3.31 3.24 2.92 2.92 2.92
Digi-Key
OR712-ND 436 Buy Now »
USD
5.92 4.61 3.22 2.52 2.35
Newark
36M4691 3 Buy Now »
USD
4.41 4.07 3.12 3.12 3.12
Chip One Stop Japan
OMRO-0079415 5 Buy Now »
USD
4.34 4.34 4.34 4.34 4.34
TTI
EE-SA105 800 Buy Now »
USD
4.02 4.02 4.02 4.02
Mouser
653-EE-SA105 219 Buy Now »
USD
4.35 4.35 3.13 2.61 2.61
Onlinecomponents.com
EESA105 105 Buy Now »
USD
3.80 3.80 3.21 2.68 2.68
Master Electronics
EESA105 91 ··
USD
3.80 3.80 3.21 2.68 2.68
Chip One Stop Global
C1S541200794150 5 Buy Now »
JPY
401.00 401.00 401.00 401.00 401.00
Sager Electronics
EESA105 0 ··
USD
3.48 3.48
Allied Electronics
E5360768 5 Buy Now »
USD
4.03 4.03 4.03 4.03 4.03
Power and Signal Group
EESA105 0 ··
Farnell
1216964 206 Buy Now »
GBP
3.33 3.33 1.90 1.88 1.79
element14 APAC
1216964 238 Buy Now »
SGD
6.81 6.81 4.90 4.09 4.09
Electro Sonic
EESA105 105 Buy Now »
USD
4.03 4.03 3.40 2.84 2.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2215890 2,000 Buy Now »
USD
1.49 1.25 1.09 0.990 0.990
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EE-SA105 Contact ··
XS Micro
EE-SA105 Contact ··

Descriptions

OPTO SWITCH, REFLECTIVE; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:30mA; Output Voltage:30V; Opto Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage V(br)ceo:30V; Collector Emitter Voltage Vces:0.4V; External Depth:4.4mm; External Length / Height:23.2mm; External Width:9.4mm; Forward Current If(AV):50mA; Operating Temperature Range:-25°C to +70°C; Output Type:Phototransistor; Pitch Spacing:2.5mm; Row Pitch:6.8mm
element14 APAC
PHOTO MICROSENSOR
Master Electronics
Photointerrupter Transmissive Phototransistor 4-Pin
Chip One Stop Global
OPTO SENSOR PB ACTUATION PC MNT
Digi-Key
OPTO SWITCH, REFLECTIVE; No. of Channels:1; Output Type:Transistor; Input Current:20mA; Voltage, Output Max:30V; Operating Temperature Range:-25°C to +70°C; Collector-to-Emitter Breakdown Voltage:30V; Current, If AV:50mA; External Depth:4.4mm; External Length / Height:23.2mm; No. of Pins:4; Optocoupler Type:Opto Switch; Row Pitch:6.8mm; Voltage, Vce Sat Max:0.4V; Width, External:9.4mm; Pitch:2.5mm
Farnell
PHOTO MICROSENSOR
Power and Signal Group
Photointerrupter Transmissive Phototransistor 4-Pin
Avnet
Photointerrupter Transmissive Phototransistor 4-Pin
Sager Electronics
Photomicrosensor Actuator
Jameco
PHOTO MICROSENSOR
Onlinecomponents.com
OPTO SWITCH, REFLECTIVE; Channels, No. of:1; Output type:Transistor; Current, input:20mA; Voltage, output max:30V; Temperature, operating range:-25?C to +70?C; Current, If av:50mA; Depth, external:4.4mm; Length / Height, RoHS Compliant: Yes
Newark

Technical Specifications

Pin Pitch 2.5 mm
Forward Voltage 1.2 V
Number of Pins 4
Size-Height 6.2 mm
Size-Width 4.4 mm
Lead-Free Status Lead Free
Size-Length 9.4 mm
Input Current 30 mA
Mounting Type Through Hole
Output Voltage 30 V
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Omron
Datasheet 4 pages 13 years ago
Farnell
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 15 pages 17 years ago
Datasheet 15 pages 4 years ago
Datasheet 4 pages 13 years ago

Images

Alternate Names

OMRON ELECTRONICS EE-SA105
OMR EE-SA105
OMRON ELECTRONIC COMPONENTS EE-SA105
OMROM EE-SA105
OMRO EE-SA105
OMRON STI EE-SA105
OMRN EE-SA105
OMRON INDUSTRIAL AUTOMATION EE-SA105
OMRON-IA EE-SA105
OMRON INDUSTRIAL EE-SA105
OMRON CORP EE-SA105
OMRON ELECTRONICS INC-EMC DIV EE-SA105
OMRON ELECTRONICS INC EE-SA105
OMRON AUTOMATION AND SAFETY EE-SA105
Omron Electronics LLC EE-SA105
Omron Electronics Inc-IA Div EE-SA105
OMRON CORPORATION EE-SA105
Omron Automation EE-SA105
Omron Electronics Inc-ECB Div EE-SA105
OMRON ELECTRIC EE-SA105
OMRON GMBH EE-SA105
OMRONELEC EE-SA105
OMRON ELECTRONI EE-SA105
OMRON ELE EE-SA105
OMRON SAFETY EE-SA105

Search for other parts like EE-SA105 »