On Shore Technology EDSTL950/2

Conn Wire to Board HDR 2 POS 5mm Solder RA Side Entry Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Technical
Current15 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage300 V
Dimensions
Height7.9 mm
Lead Pitch5 mm
Length10 mm
Pitch5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for On Shore Technology EDSTL950/2.

Upverter
Datasheet1 page19 years ago
DigiKey
Datasheet1 page25 years ago

Inventory History

3 month trend:
-69.32%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology EDSTL950/2.

Related Parts

Descriptions

Descriptions of On Shore Technology EDSTL950/2 provided by its distributors.

Conn Wire to Board HDR 2 POS 5mm Solder RA Side Entry Thru-Hole
TERM BLOCK HDR 2POS 90DEG 5MM

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorGreen
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Technical
Current15 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage300 V
Dimensions
Height7.9 mm
Lead Pitch5 mm
Length10 mm
Pitch5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for On Shore Technology EDSTL950/2.

Upverter
Datasheet1 page19 years ago
DigiKey
Datasheet1 page25 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant