On Shore Technology EDSTL130/09

TERM BLOCK HDR 9POS VERT 5MM

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ED1682-09-ND 2,921 Buy Now »
USD
1.96 1.75 1.44 0.980 0.859
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EDSTL130/09 Contact ··

Descriptions

TERM BLOCK HDR 9POS VERT 5MM
Digi-Key

Technical Specifications

Contact Material Copper Alloy
Gender Male
Mounting Type Through Hole
Housing Color Black
RoHS Non-Compliant
Contact Plating Tin
Pin Pitch 5 mm
Packaging Bulk
Number of Rows 1
Housing Material Nylon
Number of Contacts 9
Number of Positions 9
Size-Length 45 mm
Flammability Rating UL 94 V-0
Lead-Free Status Contains Lead
Mounting Angle 180 °
Size-Height 9 mm
Size-Width 2.8 mm

Documents

Digi-Key
Datasheet 1 page 17 years ago

Alternate Names

OST EDSTL130/09
ON SHORE EDSTL130/09
ON-SHORE TECHNOLOGY INC EDSTL130/09
ON SHORE TECH EDSTL130/09
ON SHORE TECHNO EDSTL130/09
ON SHORE TECHNOLOGY INC (VA) EDSTL130/09

Search for other parts like EDSTL130 »