KEMET EDK107M016A9GAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 16V 100muF ±20% 0.248Dia 6.30mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor20 %
Leakage Current16 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current70 mA
Ripple Current (AC)70 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.6388 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for KEMET EDK107M016A9GAA.

Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet17 pages11 years ago
Datasheet19 pages7 years ago
Newark
Datasheet1 page7 years ago
Datasheet4 pages13 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago
Upverter
Datasheet19 pages4 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
+35.19%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.104
$ 0.104
Stock
186,273
1,688,728
1,688,728
Authorized Distributors
9
19
19
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
5.6388 mm
5.4102 mm
5.4102 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET EDK107M016A9GAA.

Related Parts

Descriptions

Descriptions of KEMET EDK107M016A9GAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 16V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 2000h 85°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
ALU Electrolytic, SMD, EDK, +85oC, 16VDC, 6.3uF, 6.3 x 5.4 | KEMET EDK107M016A9GAA
Aluminum Electrolytic Capacitors - SMD 100uF 16 Volts 0.2
Cap, 100Uf, 16V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Edk Series; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDK107M016A9GAA
CAP, 100µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 16V; ESR: -; Product Range: EDK Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 70mA; Diameter: 6.3mm; Height: 5.4mm; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDK107M016A9GAA.

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor20 %
Leakage Current16 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current70 mA
Ripple Current (AC)70 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.6388 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for KEMET EDK107M016A9GAA.

Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet17 pages11 years ago
Datasheet19 pages7 years ago
Newark
Datasheet1 page7 years ago
Datasheet4 pages13 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago
Upverter
Datasheet19 pages4 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant