Switchcraft ED903

Switch, pushbutton, pendant, SPDT, Red actuator, Metal body, Strain relief | Switchcraft ED903
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingZinc
MountFree Hanging, Panel
Technical
Current Rating250 mA
Illumination TypeIlluminated
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Switchcraft ED903.

Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Electro Sonic
Datasheet1 page14 years ago
Jameco
Datasheet2 pages26 years ago
Mouser
Datasheet1 page26 years ago

Inventory History

3 month trend:
+21.45%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft ED903.

Descriptions

Descriptions of Switchcraft ED903 provided by its distributors.

Switch, pushbutton, pendant, SPDT, Red actuator, Metal body, Strain relief | Switchcraft ED903
Pendandt Switch, Spdt, 500Ma; Product Range:-; No. Of Ways:-; Switching Capacity:500Ma; Contact Configuration:Spdt; Illumination:Non Illuminated Rohs Compliant: Yes |Switchcraft/conxall ED903
ED903, Pendant Nurse Call Cord Switches; Momentary Cord Switch,solder terminals,metal handle with clamp and strain relief,red pushbutton,Max. Cable OD 0.375" (9.5mm) 10 days for delivery if out of stock.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingZinc
MountFree Hanging, Panel
Technical
Current Rating250 mA
Illumination TypeIlluminated
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Switchcraft ED903.

Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Electro Sonic
Datasheet1 page14 years ago
Jameco
Datasheet2 pages26 years ago
Mouser
Datasheet1 page26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant