On Shore Technology ED400/2

Conn PC Terminal Block 2 POS 10mm Solder Thru-Hole 15A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingBrass
Housing ColorBlue
Housing MaterialNylon
MountThrough Hole
Number of Pins2
PlatingCopper
Technical
Current15 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
PackagingBulk
Schedule B8536695050
TerminationScrew
Voltage250 V
Dimensions
Height12.5 mm
Lead Pitch10 mm
Length15 mm
Pitch10.0076 mm
Width12.5 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology ED400/2.

DigiKey
Datasheet1 page25 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology ED400/2.

Related Parts

Descriptions

Descriptions of On Shore Technology ED400/2 provided by its distributors.

Conn PC Terminal Block 2 POS 10mm Solder Thru-Hole 15A
Electric Fuse, 400A, 415VAC, 80000A (IR), Inline/holder
TERM BLOCK 2POS 45DEG 10MM PCB

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorBlue
Contact PlatingBrass
Housing ColorBlue
Housing MaterialNylon
MountThrough Hole
Number of Pins2
PlatingCopper
Technical
Current15 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
PackagingBulk
Schedule B8536695050
TerminationScrew
Voltage250 V
Dimensions
Height12.5 mm
Lead Pitch10 mm
Length15 mm
Pitch10.0076 mm
Width12.5 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology ED400/2.

DigiKey
Datasheet1 page25 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant