Bourns ECW0J-B24-AC0006L

ENCODER, INCREMENTAL, 2 CH, 120RPM; No. of Channels:2; Rotational Speed Max:120rpm; Sensor Supply Voltage:-

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
ECW0J-B24-AC0006L 180 Buy Now »
USD
2.53 2.53 2.53
Avnet
ECW0J-B24-AC0006L 0 ··
USD
2.02 1.92
Digi-Key
ECW0J-B24-AC0006L-ND 8 Buy Now »
USD
4.38 4.08 2.79 2.42 2.11
Newark
62K3099 111 Buy Now »
USD
4.35 3.70 2.57 2.03 2.03
Mouser
652-ECW0J-B24-AC06L 254 Buy Now »
USD
4.05 3.78 2.59 2.24 2.10
Onlinecomponents.com
ECW0JB24AC0006L 86 Buy Now »
USD
3.02 3.02 2.32 1.94 1.94
Master Electronics
ECW0JB24AC0006L 75 ··
USD
3.02 3.02 2.32 1.94 1.94
Allied Electronics
70408267 0 ··
USD
2.73 2.39 2.15 2.15
TTI
ECW0J-B24-AC0006L 0 ··
Farnell
2292941 501 Buy Now »
GBP
2.24 2.24 2.15 2.10 2.10
element14 APAC
2292941 323 Buy Now »
SGD
6.34 5.92 4.06 3.51 3.47
Electro Sonic
ECW0JB24AC0006L 86 Buy Now »
USD
3.20 3.20 2.46 2.06 2.06
RS Components
2632839 323 Buy Now »
GBP
2.33 2.26 1.76 1.52 1.52
Avnet Europe
ECW0J-B24-AC0006L 0 ··
EUR
2.32 2.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
ECW0J-B24-AC0006L 10 Buy Now »
USD
4.24 3.71 3.71 3.71 3.71
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ECW0J-B24-AC0006L Contact ··
XS Micro
ECW0J-B24-AC0006L Contact ··

Descriptions

ENCODER, INCREMENTAL, 2 CH, 120RPM; No. of Channels:2; Rotational Speed Max:120rpm; Sensor Supply Voltage:-
element14 APAC
Encoder: incremental; Mounting: THT; 6imp/revol; 10mA; 10VDC
TME
ENCODER-DIGITAL CONTACTING
Master Electronics
ABSOLUTE ENCODER, INCREMENTAL, 120RPM; No. of Channels:2; Rotational Speed Max:120rpm; SVHC:No SVHC (20-Jun-2013)
Farnell
Mechanical Encoder Rotary Incremental Plain 2.25oz-in Straight Gray Digital Square Wave Panel Mount PC Pins 24
Verical
Incremental Encoder; Encoder Type:Incremental; Encoder Resolution:24CPR; No. of Channels:2; Shaft Diameter:6.35mm; Series:ECW; Rotation Speed:120rpm; Torque Max:2.25in-oz; Operating Temperature Range:-40 C to +85 C ;RoHS Compliant: Yes
Newark
ECW digital contact encoder 6cycles/rev
RS Components
ECW digital contact encoder,6cycles/rev
Allied Electronics
ENCODER MECH ABSOL 8BIT
Digi-Key
DIGITAL CONTACTING ENCODER
TTI
Digital Contacting Encoder
Avnet

Technical Specifications

RoHS Compliant
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Number of Detents 24

Documents

element14 APAC
Datasheet 3 pages 2 years ago
Farnell
Datasheet 3 pages 3 years ago
Datasheet 3 pages 3 years ago
Newark
Datasheet 3 pages 2 years ago
Datasheet 3 pages 9 years ago
element14
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC ECW0J-B24-AC0006L
BNS ECW0J-B24-AC0006L
BOURNES ECW0J-B24-AC0006L
BOU ECW0J-B24-AC0006L
BOURN ECW0J-B24-AC0006L
BOUR ECW0J-B24-AC0006L
TRIMPOT ECW0J-B24-AC0006L
BRNS ECW0J-B24-AC0006L
BRN ECW0J-B24-AC0006L
POT ECW0J-B24-AC0006L
BOUNS ECW0J-B24-AC0006L
POWER INNOVATIONS ECW0J-B24-AC0006L
BOURNS ELECTRONICS ECW0J-B24-AC0006L
BOURNS INC (VA) ECW0J-B24-AC0006L
BOURNS AG ECW0J-B24-AC0006L
POWER INNOVA ECW0J-B24-AC0006L
POWER INNOVATION ECW0J-B24-AC0006L
BNS/B0007 ECW0J-B24-AC0006L
BOURNS INC TRIMPOT DIV ECW0J-B24-AC0006L
bourns net ECW0J-B24-AC0006L
power inno ECW0J-B24-AC0006L
BOURNS TRIMPOT ECW0J-B24-AC0006L
BNS/NONE ECW0J-B24-AC0006L
Bourns Incorporated ECW0J-B24-AC0006L
BBOURNS ECW0J-B24-AC0006L

Search for other parts like ECW0 »