Panasonic ECW-U1H822JB5

Cap .0082UF 50V Uf(b) Film SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialPolyester
MountSurface Mount
Technical
Capacitance8.2 nF
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSolder
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)1.1938 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1H822JB5.

DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-33.68%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-U1H822JB5.

Related Parts

Descriptions

Descriptions of Panasonic ECW-U1H822JB5 provided by its distributors.

CAP .0082UF 50V UF(B) FILM SMD
CAP FILM 8200PF 5% 50VDC 1206
Product Description Demo for Development.
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWU1H822JB5

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialPolyester
MountSurface Mount
Technical
Capacitance8.2 nF
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSolder
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)1.1938 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1H822JB5.

DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant