Panasonic ECW-U1474KCV

Film Capacitor, 0.47 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 3022 [7655 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3022
Case Code (Imperial)3122
Case Code (Metric)7755
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyester
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
DielectricPET
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532250080
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth5.5 mm
Height4 mm
Height - Seated (Max)4.191 mm
Length7.7 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1474KCV.

Farnell
Datasheet3 pages8 years ago
element14
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Verical
Datasheet3 pages13 years ago
TME
Datasheet17 pages8 years ago
element14 APAC
Datasheet3 pages18 years ago
Newark
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages11 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Arrow Electronics
Datasheet13 pages13 years ago

Inventory History

3 month trend:
-42.71%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-U1474KCV.

Related Parts

Descriptions

Descriptions of Panasonic ECW-U1474KCV provided by its distributors.

Film Capacitor, 0.47 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 3022 [7655 Metric]
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.068uF, Surface Mount, 1913
3022 (7755Metric) FILM CAPACITOR ECW-U(C) 100V 0.47muF 卤10% 0.303Lx0.217W 7.70mmx5.50mm
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,100VDC,0.47uF,10%,3022,T&R
ECW Series 100V 0.47 uF ±10% Stacked Metallized Polyethylene Film Chip Capacitor
Film Chip Capacitor, 1600V, 0.0039µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor, 0.47µF, 100V, 10%, PEN, 3122, SMD; Capacitance:0.47µF; Voltage Rating:100V; Capacitor Dielectric Type:PEN (Polyethylene Naphthalate);

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U1474KCV.
  • ECWU1474KCV
  • ECWU1474KCV.

Technical Specifications

Physical
Case/Package3022
Case Code (Imperial)3122
Case Code (Metric)7755
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyester
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
DielectricPET
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532250080
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth5.5 mm
Height4 mm
Height - Seated (Max)4.191 mm
Length7.7 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1474KCV.

Farnell
Datasheet3 pages8 years ago
element14
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Verical
Datasheet3 pages13 years ago
TME
Datasheet17 pages8 years ago
element14 APAC
Datasheet3 pages18 years ago
Newark
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages11 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Arrow Electronics
Datasheet13 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant