Panasonic ECW-H8512HL

Cap Film 0.0051uF 800V PP 3% (18 X 6.5 X 13mm) Radial 15mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance5.1 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance3 %
Voltage Rating (DC)800 V
Dimensions
Height - Seated (Max)13.4874 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H8512HL.

DigiKey
Datasheet3 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-H8512HL.

Related Parts

Descriptions

Descriptions of Panasonic ECW-H8512HL provided by its distributors.

Cap Film 0.0051uF 800V PP 3% (18 X 6.5 X 13mm) Radial 15mm 105°C Bulk
CAP MET POLYPRO .0051UF 800V 3%
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance5.1 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance3 %
Voltage Rating (DC)800 V
Dimensions
Height - Seated (Max)13.4874 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H8512HL.

DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant