Panasonic ECW-H20302HV

Cap Film 0.003uF 2000V PP 3% (18 X 9.5 X 16mm) Radial 15mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance3 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance3 %
Voltage Rating (DC)2 kV
Dimensions
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Pitch15 mm
Length18.0086 mm
Width9.4996 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H20302HV.

Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-H20302HV.

Related Parts

Descriptions

Descriptions of Panasonic ECW-H20302HV provided by its distributors.

Cap Film 0.003uF 2000V PP 3% (18 X 9.5 X 16mm) Radial 15mm 105°C Bulk
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H20302HV
ECWH, Met Polyprop Film Cap Radial Lead2000VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance3 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance3 %
Voltage Rating (DC)2 kV
Dimensions
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Pitch15 mm
Length18.0086 mm
Width9.4996 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H20302HV.

Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant