Panasonic ECW-H16822JV

Cap Film 0.0082uF 1600V PP 5% (23 X 7.5 X 16mm) Radial 20mm 105C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance8.2 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage1.6 kV
Voltage Rating1.6 kV
Voltage Rating (DC)1.6 kV
Dimensions
Depth7.5 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Length25 mm
Lead Pitch20 mm
Length23 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H16822JV.

RS (Formerly Allied Electronics)
Datasheet14 pages11 years ago
Panasonic SCT
Datasheet6 pages8 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet6 pages11 years ago
Datasheet7 pages15 years ago
Master Electronics
Datasheet7 pages6 years ago
DigiKey
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-50.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-H16822JV.

Related Parts

Descriptions

Descriptions of Panasonic ECW-H16822JV provided by its distributors.

Cap Film 0.0082uF 1600V PP 5% (23 X 7.5 X 16mm) Radial 20mm 105C Bulk
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.0082uF,5%,Blk ST
Film Capacitor, 8200 pF, 424 V, 1600 V, ± 5%, Metallized PP, Radial Leaded
ECWH Series 1600V 0.0082 uF ±5% LS=20 mm Metallized Polypropylene Film Capacitor
Film Chip Capacitor, 1000V, 0.003µF, -25 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.0082UF, 5%, 1600VDC; CAPACITOR FILM PP, 0.0082UF, 5%, 1600VDC, RADIAL; Product Range:PANASONIC - ECWH(V) Series; Capacitance:0.0082µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1600V; Lead Spacing:20mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWH16822JV

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance8.2 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage1.6 kV
Voltage Rating1.6 kV
Voltage Rating (DC)1.6 kV
Dimensions
Depth7.5 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Length25 mm
Lead Pitch20 mm
Length23 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H16822JV.

RS (Formerly Allied Electronics)
Datasheet14 pages11 years ago
Panasonic SCT
Datasheet6 pages8 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet6 pages11 years ago
Datasheet7 pages15 years ago
Master Electronics
Datasheet7 pages6 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant