Panasonic ECW-H16123RJV

Cap Film 0.012uF 1600V PP 5% (23 X 9 X 22mm) Radial 7.5mm 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance12 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating (DC)1.6 kV
Dimensions
Height22 mm
Height - Seated (Max)21.9964 mm
Lead Pitch7.5 mm
Length23.0124 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H16123RJV.

Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-H16123RJV.

Related Parts

Descriptions

Descriptions of Panasonic ECW-H16123RJV provided by its distributors.

Cap Film 0.012uF 1600V PP 5% (23 X 9 X 22mm) Radial 7.5mm 105°C Ammo Pack
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H16123RJV
ECWH, Met Polyprop Film Cap Radial Lead1600VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance12 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating (DC)1.6 kV
Dimensions
Height22 mm
Height - Seated (Max)21.9964 mm
Lead Pitch7.5 mm
Length23.0124 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H16123RJV.

Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant