Panasonic ECW-H12183HVB

Cap Film 0.018uF 1250V PP 3% (23 X 7.5 X 21mm) Radial 15mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance18 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance3 %
Voltage Rating (DC)1.25 kV
Dimensions
Height - Seated (Max)21.0058 mm
Lead Pitch15 mm
Length23.0124 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H12183HVB.

Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-H12183HVB.

Related Parts

Descriptions

Descriptions of Panasonic ECW-H12183HVB provided by its distributors.

Cap Film 0.018uF 1250V PP 3% (23 X 7.5 X 21mm) Radial 15mm 105°C Bulk
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12183HVB
ECWH, Met Polyprop Film Cap Radial Lead1250VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance18 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance3 %
Voltage Rating (DC)1.25 kV
Dimensions
Height - Seated (Max)21.0058 mm
Lead Pitch15 mm
Length23.0124 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H12183HVB.

Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant