Panasonic ECW-H10332JVB

Cap Film 0.0033uF 1000V PP 5% (18 X 7.5 X 19.5mm) Radial 10mm 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance3.3 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating (DC)1 kV
Dimensions
Height - Seated (Max)19.5072 mm
Lead Pitch10 mm
Length18.0086 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H10332JVB.

Master Electronics
Datasheet7 pages6 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-H10332JVB.

Related Parts

Descriptions

Descriptions of Panasonic ECW-H10332JVB provided by its distributors.

Cap Film 0.0033uF 1000V PP 5% (18 X 7.5 X 19.5mm) Radial 10mm 105°C Bulk
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10332JVB
Film Chip Capacitor, 630V, 0.027µF, -25 to +105 ¡C, RoHS
Panasonic SCT
ECWH, Met Polyprop Film Cap Radial Lead1000VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWH10332JVB

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance3.3 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating (DC)1 kV
Dimensions
Height - Seated (Max)19.5072 mm
Lead Pitch10 mm
Length18.0086 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H10332JVB.

Master Electronics
Datasheet7 pages6 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant