Panasonic ECW-FD2W824K4

Cap Film 0.82uF 450V PP 10% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110C Ammo

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance820 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Depth7.2 mm
Height - Seated (Max)10.3886 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length17.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FD2W824K4.

Master Electronics
Datasheet5 pages11 years ago
Datasheet5 pages4 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet4 pages7 years ago
TME
Datasheet16 pages4 years ago

Inventory History

3 month trend:
+10.15%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-FD2W824K4.

Related Parts

Descriptions

Descriptions of Panasonic ECW-FD2W824K4 provided by its distributors.

Cap Film 0.82uF 450V PP 10% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110C Ammo
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.82UF,10% LS=7.5 T&A CRMP
Film Capacitor, 0.82 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Leaded
FILM CAPACITOR, 0.82uF, 450V, 10%, RADIAL
Film Chip Capacitor, 450V, 0.12µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor, 0.82Uf, 450V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.82Μf; Capacitance Tolerance:± 10%; Voltage(Ac):84V; Voltage(Dc):450V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECW-FD2W824K4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFD2W824K4

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance820 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Depth7.2 mm
Height - Seated (Max)10.3886 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length17.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FD2W824K4.

Master Electronics
Datasheet5 pages11 years ago
Datasheet5 pages4 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet4 pages7 years ago
TME
Datasheet16 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant