Panasonic ECW-F6333HL

Capacitor; ECWF, Met Polypropylene Film Cap, Radial, 630VDC, 0.033uF, 3%, Blk ST
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance33 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance3 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth7.1 mm
Height10 mm
Height - Seated (Max)11.2014 mm
Lead Diameter800 µm
Lead Length25 mm
Lead Pitch10 mm
Length13 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6333HL.

element14 APAC
Datasheet10 pages11 years ago
Master Electronics
Datasheet16 pages6 years ago
Upverter
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Newark
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-18.13%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F6333HL.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F6333HL provided by its distributors.

Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.033uF,3%,Blk ST
Cap Film 0.033uF 630V PP 3% (13 X 7.1 X 10mm) Radial 10mm 105°C Bulk
ECW F(L) Series 630 V 0.33 uF ±3% LS=10 mm Metallized PP Film Capacitor
CAPACITOR FILM PP, 0.033UF, 3%, 630VDC,; CAPACITOR FILM PP, 0.033UF, 3%, 630VDC, RADIAL; Capacitance:0.033µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F6333HL.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance33 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance3 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth7.1 mm
Height10 mm
Height - Seated (Max)11.2014 mm
Lead Diameter800 µm
Lead Length25 mm
Lead Pitch10 mm
Length13 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6333HL.

element14 APAC
Datasheet10 pages11 years ago
Master Electronics
Datasheet16 pages6 years ago
Upverter
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Newark
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant