Panasonic ECW-F6123JL

ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.012uF, +/-5%, LS=10mm, Blk ST
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance12 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)630 V
Dimensions
Height8.3 mm
Height - Seated (Max)9.8044 mm
Lead Diameter600 µm
Lead Length25 mm
Lead Pitch10 mm
Length12.5 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6123JL.

Master Electronics
Datasheet16 pages6 years ago
Electro Sonic
Datasheet10 pages11 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-80.99%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F6123JL.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F6123JL provided by its distributors.

ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.012uF, +/-5%, LS=10mm, Blk ST
Cap Film 0.012uF 630V PP 5% (12.5 X 5.5 X 8.3mm) Radial 10mm 105°C Bulk
ECWF, Met Polypropylene Film Cap Radial630VDC, 0.0

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance12 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)630 V
Dimensions
Height8.3 mm
Height - Seated (Max)9.8044 mm
Lead Diameter600 µm
Lead Length25 mm
Lead Pitch10 mm
Length12.5 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6123JL.

Master Electronics
Datasheet16 pages6 years ago
Electro Sonic
Datasheet10 pages11 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant