Panasonic ECW-F6104HL

Capacitor; ECWF, Met Polypropylene Film Cap, Radial, 630VDC, 0.01uF, 3%, Blk ST

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance100 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance3 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth7.7 mm
Height12.1 mm
Height - Seated (Max)13.589 mm
Lead Diameter800 µm
Lead Length25 mm
Lead Pitch15 mm
Length18 mm
Width7.6962 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6104HL.

Future Electronics
Datasheet10 pages11 years ago
Farnell
Datasheet4 pages8 years ago
Master Electronics
Datasheet16 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago
TME
Datasheet16 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+12.66%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F6104HL.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F6104HL provided by its distributors.

Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.01uF,3%,Blk ST
Cap Film 0.1uF 630V PP 3% (18 X 7.7 X 12.1mm) Radial 15mm 105°C Bulk
Radial FILM CAPACITOR ECW-F(L) 630V 0.1muF ±3% 0.709Lx0.303W 18.00mmx7.70mm
Film Capacitor, 0.1 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded
ECWF Series 630 V 0.1 uF ±3 % LS=15 mm Metallized Polypropylene Film Capacitor
Film Chip Capacitor, 400V, 0.24µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.1UF, 3%, 630VDC, RADIAL; Capacitance:0.10µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR FILM PP, 0.1UF, 3%, 630VDC, RA; CAPACITOR FILM PP, 0.1UF, 3%, 630VDC, RADIAL; Capacitance:0.10µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:15mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF6104HL

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance100 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance3 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth7.7 mm
Height12.1 mm
Height - Seated (Max)13.589 mm
Lead Diameter800 µm
Lead Length25 mm
Lead Pitch15 mm
Length18 mm
Width7.6962 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6104HL.

Future Electronics
Datasheet10 pages11 years ago
Farnell
Datasheet4 pages8 years ago
Master Electronics
Datasheet16 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago
TME
Datasheet16 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant