Panasonic ECW-F4513RJL

Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4513RJL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance51 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)14.1986 mm
Lead Diameter600 µm
Lead Pitch7.5 mm
Length12.4968 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4513RJL.

Master Electronics
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-0.78%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F4513RJL.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F4513RJL provided by its distributors.

Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4513RJL
Cap Film 0.051uF 400V PP 5% (12.5 X 6.4 X 14.2mm) Radial 7.5mm 105°C Ammo Pack
ECWF, Met Polypropylene Film Cap Radial400VDC, 0.0

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance51 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)14.1986 mm
Lead Diameter600 µm
Lead Pitch7.5 mm
Length12.4968 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4513RJL.

Master Electronics
Datasheet10 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant