Panasonic ECW-F4134JLB

Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4134JLB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance130 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)16.7894 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length15.494 mm
Width7.1882 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4134JLB.

Master Electronics
Datasheet16 pages6 years ago
Electro Sonic
Datasheet10 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F4134JLB.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F4134JLB provided by its distributors.

Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4134JLB
Cap Film 0.13uF 400V PP 5% (15.5 X 7.2 X 16.8mm) Radial 7.5mm 105°C Bulk
ECWF, Met Polypropylene Film Cap Radial400VDC, 0.1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance130 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)16.7894 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length15.494 mm
Width7.1882 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4134JLB.

Master Electronics
Datasheet16 pages6 years ago
Electro Sonic
Datasheet10 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant