Panasonic ECW-F4104RHL

Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4104RHL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance3 %
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)16.002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length15.5 mm
Width6.5024 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4104RHL.

Master Electronics
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-11.63%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F4104RHL.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F4104RHL provided by its distributors.

Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4104RHL
ECW-F(L) FILM CAPACITOR Radial Film Capacitor 0.610Lx0.256W 15.50mmx6.50mm ±3% 0.1muF 400V
Cap Film 0.1uF 400V PP 3% (15.5 X 6.5 X 16mm) Radial 7.5mm 105°C Ammo Pack
ECWF, Met Polypropylene Film Cap Radial400VDC, 0.1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance3 %
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)16.002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length15.5 mm
Width6.5024 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4104RHL.

Master Electronics
Datasheet10 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant