Panasonic ECW-F2224JAQ

Cap Film 0.22uF 250V PP 5% (13 X 6.3 X 15.4mm) Radial 10mm 105C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth6.3 mm
Height15.4 mm
Height - Seated (Max)16.891 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Width6.2992 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2224JAQ.

Newark
Datasheet10 pages11 years ago
Datasheet4 pages11 years ago
Datasheet3 pages13 years ago
element14 APAC
Datasheet5 pages6 years ago
Farnell
Datasheet4 pages6 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago
Electro Sonic
Datasheet10 pages12 years ago
Arrow Electronics
Datasheet7 pages13 years ago

Inventory History

3 month trend:
-2.76%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F2224JAQ.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F2224JAQ provided by its distributors.

Cap Film 0.22uF 250V PP 5% (13 X 6.3 X 15.4mm) Radial 10mm 105C Bulk
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,250VDC,0.22uF,5%,Bulk CRMP(Q)
Radial FILM CAPACITOR ECW-F(A) 250V 0.22muF ±5% 0.512Lx0.248W 13.00mmx6.30mm
ECWF Series 250 V 0.22 uF ±5 % LS=10 mm Metallized Polypropylene Film Capacitor
Film Chip Capacitor, 300V, 0.015µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor, 0.22µF, 250V, 5%, PP; Capacitance:0.22µF; Voltage Rating:250V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:±
Cap, Film, Pp, 0.22Uf, 250V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.22Μf; Capacitance Tolerance:± 5%; Voltage(Ac):125V; Voltage(Dc):250V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECWF2224JAQ
CAP, 0.22µF, 250V, 5%, PP; Capacitance: 0.22µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: ECWF(A) Series; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead Spacing: 10mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%; Capacitor Mounting: Through Hole; External Depth: 6.3mm; External Length / Height: 15.4mm; External Width: 13mm; Height: 15.4mm; Lead Diameter: 0.6mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +105°C; Voltage Rating V DC: 250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF2224JAQ

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth6.3 mm
Height15.4 mm
Height - Seated (Max)16.891 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Width6.2992 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2224JAQ.

Newark
Datasheet10 pages11 years ago
Datasheet4 pages11 years ago
Datasheet3 pages13 years ago
element14 APAC
Datasheet5 pages6 years ago
Farnell
Datasheet4 pages6 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago
Electro Sonic
Datasheet10 pages12 years ago
Arrow Electronics
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant